Version 11
    BUY NOWBUY NOWSoftware ToolsTechnical DocumentsVideoFeaturesKit Contents

    gertboard.png

    The GertboardTM is an add-on board that extends the use of Raspberry Pi to devices in the real world, including motor/lamp control, and the sensing of voltages and currents. It also contains a host micro that can be programmed with code written and compiled for it, on the Raspberry Pi. The GertboardTM Kit contains the bareboard PCB and electronic components that allow you to self assemble your own GertboardTM.

     

     

    It comes with a large variety of components, including buttons, LEDs, A/D and D/A converters, a motor controller, and an Atmel AVR microcontroller. There is a suite of test/example programs for the GertboardTM, written in C. , which is freely available from below Design Elements. The GertboardTM Kit is supported by a number of videos featuring Gert van Loo, creator of the GertboardTM and Paul Gibbon from Weller.  These video materials demonstrate how to solder through hole and surface mount components onto the GertboardTM.

     

     

    Key Applications: Add-on GPIO expansion board for the Raspberry Pi

    More Development Kits and Tools
    orangearrw.gifRaspberry Pi - Single Board Computerorangearrw.gifDevelopment Platform and Kits
    orangearrw.gifGertboard Kit - Add-on GPIO board for Raspberry Piorangearrw.gifelement14 Knode

     

    Technical Documents

     


    Learning Center

    TypeDescription
    User ManualGertboard: User Manual for Gertboard Kit
    Assembly ManualGertboard: Assembly Manual for the Gertboard Kit

     

    Design Elements

     

    TypeDescription
    SchematicGertboard: Schematic for Gertboard Kit
    Application LibraryGertboard: Application Library for Gertboard Kit (Linux)

     

    Back to top

     

    Video

     


     

    Videos on Gertboard Kit

     

    Video 1: Exclusive interview with Gert van Loo, creator of the Gertboard for Raspberry Pi

     

    Video 2: Advice on getting ready to assemble your own Gertboard Kit

     

    Video 3: Through Hole Soldering Tips on the Gertboard Kit

     

    Video 4: Surface Mount Soldering Tips on the Gertboard Kit

     

     

    Back to top

     

    Kit Features

     


     

    gertboard_raspi.png

    The major building blocks on GertboardTM are:


    • 12x buffered I/O
    • 3x push button
    • 6x Open collector driver (50V, 0.5A)
    • 48V, 4A motor controller
    • 28-pin dual in line ATmega device
    • 2-channel 8/10/12 bits Digital to Analogue converter
    • 2-channel 10 bits Analogue to Digital converter

     

     

     

     

     

     

     

     

     

     

    Back to top

    Kit Contents

     


    • Assembled Gertboard

     

    Back to top