Version 20
    MCU/MPU/DSP > Development Platforms & Kits > Primary Platforms >
    • Starter Kit for NXP LPC1857 MCU (Includes ULINK-ME Debug Adapter)
    • Starter Kit for NXP LPC1857 MCU (Includes ULINK-ME Debug Adapter)

    Overview

    The Keil MCB1857 Evaluation Board enable you to create and test working programs based on the NXP LPC1850 family of ARM Cortex™-M3 processor-based devices. The MCB1857 Evaluation Board ships with the LPC1857 device that is a superset of several other device variants of the LPC18xx microcontroller series. The MCB1857 board contain all the hardware components required in a single-chip LPC device-based system.

    The MCB1857 Evaluation Board (MCB1857) and Starter Kit (MCB1857UME) includes the MDK-ARM Lite Edition Tools. These tools help you get started writing programs and testing the microcontroller and its capabilities. Sample applications that run on the MCB1857 evaluation board, and a Quickstart guide are included.

    The LPC185x/3x/2x/1x are ARM Cortex-M3 based microcontrollers for embedded applications. The ARM Cortex-M3 is a next generation core that offers system enhancements such as low power consumption, enhanced debug features, and a high level of support block integration.

    The LPC185x/3x/2x/1x operate at CPU frequencies of up to 180 MHz. The ARM Cortex-M3 CPU incorporates a 3-stage pipeline and uses a Harvard architecture with separate local instruction and data buses as well as a third bus for peripherals. The ARM Cortex-M3 CPU also includes an internal prefetch unit that supports speculative branching. The LPC185x/3x/2x/1x include up to 1 MB of flash and 136 kB of on-chip SRAM, 16 kB of EEPROM memory, a quad SPI Flash Interface (SPIFI), a State Configurable Timer (SCT) subsystem, two High-speed USB controllers, Ethernet, LCD, an external memory controller, and multiple digital and analog peripherals.

    Note: MCB1857UME Starter Kit includes ULINK-ME Debug Adapter

    Key Applications: Industrial, Consumer, White goods, RFID readers, e-Metering

    Features

    • LPC1857: 180MHz ARM Cortex-M3 processor-based MCU in LBGA256
    • On-Chip SRAM: 136KB
    • On-Chip Flash: 1MB dual bank
    • On-Board Memory: 16MB NOR Flash, 4MB Quad-SPI Flash, 16 MB SDRAM, & 16KB EEPROM (I2C)
    • Color QVGA TFT LCD with touchscreen
    • 10/100 Ethernet Port
    • High-speed USB 2.0 Host/Device/OTG interface (USB host Micro USB Device/OTG connectors)
    • Full-speed USB 2.0 Host/Device interface (USB host micro USB Device connectors)
    • CAN interfaces
    • Serial/UART Port
    • MicroSD Card Interface
    • 4 user push-buttons reset
    • Digital Temperature Sensor (I2C)
    • Analog Voltage Control for ACD Input
    • Audio CODEC with Line-In/Out and Microphone/headphone connector Speaker
    • Debug Interface Connectors
      • 20-pin JTAG (0.1 inch)
      • 10-pin Cortex debug (0.05 inch)
      • 20-pin Cortex debug ETM Trace (0.05 inch)

    Ships With

    • The MCB1857 Evaluation Board
    • ULINK-ME USB-JTAG Adapter
    • 2 USB A to Micro-B cables
    • MDK-ARM (evaluation software)
    • A µVision IDE Quick Start Guide
    • Example Programs for the MCB1857 Evaluation Board
      • All examples can be compiled and debugged using the Lite Edition

    Blog Posts

    Discussions