Version 1

    Electrolube, the global manufacturer at the forefront of chemicals technology for the electronics, automotive and industrial manufacturing industries, have launched an innovative clear polyester resin and “green” aerosol product.

     

    PE7600 is a high performance, opaque, flame retardant encapsulation resin developed primarily for potting delicate electronic and electrical components where conditions can be extremely varied.  The polyester resin combines high flexibility at extremes of temperature with excellent electrical properties and with its low hardness it has the added benefit of being reworkable. In addition, PE7600 offers flame retardance, meeting the highest classification level according to industry standards, UL94 V-0. The encapsulation resin also eliminates the use of harmful isocyanates without compromising performance, to create a completely hazard free environment for operators.  Available in 250g resin packs and 5kg kits, PE7600 has a simple 2:1 mix ratio and exhibits rapid gel times.

     

    SC3001, is an optically clear and flexible two-part encapsulation compound, developed specifically for the needs of the LED industry where optical clarity is essential. Part of the SC range of silicone products, SC3001 achieved record sales in Australia and China and is Electrolube’s most successful, fastest selling silicone resin product to date.  It features a number of benefits over its competitors, including low viscosity and excellent electrical properties and flexibility. It also exhibits excellent resistance to water and a wide variety of chemicals, therefore providing the highest protection in a range of environments. The "2000" series of silicone resin products enables high continuous operating temperatures and provides an excellent barrier against a number of extreme conditions. Silicone resins in the “2000” series include SC2001, a general potting and encapsulating compound, SC2001FD a fast cure compound and SC2003, a thixotropic compound.

     

    As an organization that holds environmental responsibility at the core of its ethos, Electrolube hastwo eco-friendly innovations, which offer the staggering ability to reduce equivalent CO2 emissions by more than 99.5%. FREH Freezer Spray and the EADH Air Duster are used in a variety of applications to remove dust and airborne contamination from very delicate or inaccessible areas of electrical and electronic equipment. Freezer sprays are also used for fault finding, helping to identify and to cool overheating electrical components. It is essential that products supplied for these purposes are non-flammable as they are often used when equipment is switched on and ‘live’. Developed without the use of harmful gases and with a new hydrofluorocarbon propellant, FREH and EADH provide superior environmental properties to the standard HFC-134a propellant, commonly used in alternative products. With low global-warming-potential (GWP), zero Ozone Depletion and non-flammable properties, EADH Air Duster and FREH Freezer spray provide extraordinary low-carbon advantages, with an additional benefit of 20% more blasts per can and without any compromise in performance.

    FREH200 low.jpg EADH200 low.jpg

    (Products available via Element 14)