Version 2
    BUY NOWBUY NOWDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

    EVAL-SDP-CS1Z_2.PNG

    Kit Overview

     

    The SDP-S is a controller board in the System Demonstration Platform(EVAL-SDP-CS1ZEVAL-SDP-CS1Z). The SDP-S is based on a USB to Serial Engine providing connectivity to the PC through a USB 2.0 hight speed port. Controller boards allow for the configuration and capture of data on daughter boards from the PC via USB. The SDP-S has a 120 pin connector which exposes serial interface peripherals to attached SDP compatible daughter boards. The SDP-S has configurable SPI, I2C and GPIOs communication lines. The PC side software application controlling the attached daughter board is provided with each of the daughter product evaluation boards or Circuits from the Lab™ reference circuits.

     

    The SDP-S provides a subset of the capabilities of the SDP-B. The connector pin out used for the SDP-S is the same as the SDP-B but with the unsupported peripherals pins unavailable on the connector. The power and grounding pins are also identical.

     

    The System Demonstration Platform is a collection of controller boards, interposer boards and daughter boards, used for easy, low cost evaluation of ADI components and reference circuits. SDP controller boards provide a means of communicating with the system under evaluation from the PC. Interposer boards route signals between two connectors. Daughter boards are a collection of product evaluation boards and Circuits from the Lab™ reference circuit boards. The SDP-S is used as part of the evaluation system for many Analog Devices components and reference circuits.

     

    Key Applications: Communication & Networking

    More Development Kits and Tools
    orangearrw.gifMore Analog Devices Analog Development Kitsorangearrw.gifAnalog Devices MCU based Development Kits
    orangearrw.gifDevelopment Platforms & Kitsorangearrw.gifelement14 Knode

     

    Development Tools


     

    The SDP controller boards were designed to be used in conjunction with other ADI component evaluation boards. Software for the SDP-S is on an evaluation board specific basis.

     

    System Requirements

    • Windows XP SP2, Windows Vista™ or Windows 7 Business/ Enterprise/ Ultimate editions
    • Intel Pentium® processor (x86 compatible), 1 GHz or faster
    • 512 MB RAM and 2 GB available hard disk space
    • NET 3.5 Framework
    • Application Software provided with CD

     

    Back to top

     

    Technical Documents


    Learning Center

     

    TypeDescription
    User GuideADI: Quick Start Guide for SDP-S Controller Board and Evaluation Boards
    User GuideADI: User Guide (UG-291) for SDP-S Controller Board
    Product BriefADI: Product Brief for SDP Facilitates Quick Prototyping and Evaluation
    Training VideoADI: Training Video for System Demonstration Platform Simplifies Evaluation

     

    Design Elements

     

    TypeDescription
    SchematicsADI: Schematics for SDP-S Board
    BOMADI: Bill of Material (BOM) for SDP-S Controller Board

     

    Back to top

     

    Video


     

    Back to top

     

    Kit Features


     

    Features of EVAL-SDP-CS1ZEVAL-SDP-CS1Z System Demonstration Platform Controller Board:

    • It is a controller board in the System Demonstration Platform
    • Itis based on a USB to Serial Engine providing connectivity to the PC through a USB  hight speed port
    • The SDP-S has a 120 pin connector which exposes serial interface peripherals to attached SDP compatible daughter boards
    • USB-to-serial engine
    • USB 2.0 PC connectivity
    • The SDP-S has configurable communication lines like
      • SPI
      • TWI/I2C
      • GPIO
    • PC software stack and base firmware provided
    • The PC side software application controlling the attached daughter board is provided with each of the daughter product evaluation boards or Circuits from the Lab™ reference circuits.

     

    Back to top

    Kit Contents


     

    The Analog Devices EVAL-SDP-CS1ZEVAL-SDP-CS1Z supplied with below contents:

    • EVAL-SDP-CS1ZEVAL-SDP-CS1Z Controller Board
    • 1 m USB Standard-A-to Mini-B-cable

    Back to top