Version 1
    Buy NowBuy NowKey FeaturesVideoTechnical Documents

     

    ST-LINKV2_3.PNG

     

     

     

    Other Resources
    STMicroelectronics Development Kits
    STMicroelectronics Overview
    Knode Development Tools Room
    element14 Knode
    Overview

     

    The ST-LINK/V2ST-LINK/V2 is an in-circuit debugger and programmer for the STM8 and STM32 microcontroller families. The single wire interface module (SWIM) and JTAG/serial wire debugging (SWD) interfaces are used to communicate with any STM8 or STM32 microcontroller located on an application board.

     

    In addition to providing the same functionalities as the ST-LINK/V2ST-LINK/V2, the ST-LINK/V2-ISOLST-LINK/V2-ISOL features digital isolation between the PC and the target application board. It also withstands voltages of up to 2500 VRMS.

     

    STM8 applications use the USB full speed interface to communicate with STMicroelectronic’s ST Visual Develop (STVD) or ST Visual Program (STVP) software.

     

    STM32 applications use the USB full speed interface to communicate with Atollic, IAR, Keil or TASKING, CooCox CoIDE ( supporting ARM Cortex-M core) integrated development environments.

     

    The ST-LINK/V2ST-LINK/V2 is designed around the STM32F103C8STM32F103C8 device which incorporates the high performance ARM®, Cortex™-M3 core.

     

    The STMicroelectronics ST-LINK/V2ST-LINK/V2  In-circuit debugger/programmer supplied with below contents:

    • USB standard A to mini B cable
    • ST-LINK/V2 debugging and programming
    • SWIM low-cost connector
    • SWIM flat ribbon with a standard ERNI connector at one end
    • JTAG or SWD and SWV flat ribbon with a 20-pin connector

     

    Note:

    • ST-LINK/V2ST-LINK/V2 provides two connectors:
      • an STM32 connector for the JTAG/SWD and SWV interface

      • an STM8 connector for the SWIM interface
    • The ST-LINK/V2-ISOLST-LINK/V2-ISOL provides one connector for the STM8 SWIM, STM32 JTAG/SWD and SWV interfaces.


    Key Features


    ST-LINKV2_4.PNG

     

     

    • 5 V power supplied by a USB connector
    • USB 2.0 full speed compatible interface
    • USB standard A to mini B cable
    • SWIM specific features
      • 1.65 V to 5.5 V application voltage supported on SWIM interface
      • SWIM low-speed and high-speed modes supported
      • SWIM programming speed rate: 9.7 Kbytes/s in low speed and 12.8 Kbytes/s in high speed
      • SWIM cable for connection to the application via an ERNI standard vertical  or horizontal  connector
      • SWIM cable for connection to the application via a pin header or a 2.54 mm pitch connector
    • JTAG/serial wire debugging (SWD) specific features
      • 1.65 V to 3.6 V application voltage supported on the JTAG/SWD interface and 5 V tolerant inputs
      • JTAG cable for connection to a standard JTAG 20-pin pitch 2.54 mm connector
      • Supports JTAG communication
      • Supports serial wire debug (SWD) and serial wire viewer (SWV) communication
    • Direct firmware update feature supported (DFU)
    • Status LED which blinks during communication with the PC
    • 2500 VRMS high isolation voltage (ST-LINK/V2-ISOLST-LINK/V2-ISOL only)
    • Operating temperature 0 to 50 °C

    Back to Top


    Video


     

    Back to top


    Technical Documents


    Learning Center
    TypeDescription
    User ManualSTMicroelectronics: User Manual for ST-LINK/V2 in-circuit debugger/programmer for STM8 and STM32 MCU families
    User Manual

    STMicroelectronics: User Manual for STM32 ST-LINK Utility software description

    Product BriefSTMicroelectronics: Product Brief for ST-LINK/V2 in-circuit debugger/programmer for STM8 and STM32 MCU families
    Product Brief

    STMicroelectronics: Release Notes for ST-LINK/V2 firmware upgrade

    Product Brief

    STMicroelectronics: Release Notes for STM32 ST-LINK Utility release 3.1

    Design Techniques

    STMicroelectronics: Design Techniques for STM32 Production programming solutions


    Design Elements
    TypeDescription
    Application LibrarySTMicroelectronics: Application library for ST-LINK/V2 USB driver (XP, Vista and Windows7)
    Application LibrarySTMicroelectronics: Application library for STM32 ST-LINK utility

     

    Back to top