Version 26
    MCU/MPU/DSP > Development Platforms & Kits > Single Board Computers >
    ARM9 CPU Core Module based on Atmel | SMART SAM9X35 Supporting Linux

    Overview

    The MINI6935 is compact yet powerful embedded core module built on the Atmel|SMART SAM9X35, a 32-bit ARM 926EJ-S™ microcontroller. By utilising a compatible expansion board users can quickly add extra functionality allowing dramatically reduced design time.

    Despite the MINI6935's small size it manages to squeeze in 128MB of DDR2 SDRAM, 256MB of NAND Flash and 4MB of DataFlash, as well as abundant interfaces which may be further expanded with a compatible expansion board. The MINI6359 also features:

    • Support for the Linux2.6.39 operating system
    • Support for custom GUI's created via Linux QT
    • Support for multiple file systems such as ROM, CRAM, EXT2, EXT3, FAT, NFS, JFFS2, YAFFS2, UBIFS

    The SAM9X35 is a highly-integrated 400 MHz ARM926EJ-S™ embedded MPU, featuring an extensive peripheral set and high bandwidth architecture for industrial applications that require refined user interfaces and high-speed communication.

    Key Applications: Industrial Automation (Human Machine Interface, Industrial Communications, Instruments, PLC and I/O Modules), Metering (In-Home Display Units), PC Peripherals (Large I/O Devices)

    Features

    • Processor
      • Core
        • Atmel ARM926EJ-S™ 32-bit processor running at up to 400MHz
        • 16KB data cache, 16KB instruction cache, memory management unit
      • Memories
        • 64KB internal ROM and 32KB internal SRAM
        • High bandwidth multi-port DDR2 controller
        • 32-bit external bus interface supporting 8-bank DDR2 memories and static memories
        • MLC/SLC NAND controller, with up to 24-bit Programmable Multi-bit Error Correcting Code (PMECC)
      • Peripherals
        • LCD controller supporting resolution of up to 800×600
        • USB device high speed, USB host high speed and USB host full speed with dedicated on-chip transceiver
        • 10/100 Mbps Ethernet MAC controller
        • Watchdog
        • Two high-speed memory card hosts
        • Two CAN controllers
        • Two SPI interfaces
        • Two 3-channel 32-bit timers/counters
        • SSC controller (I2S)
        • 4-channel 16-bit PWM controller
        • Three I2C interfaces
        • Three USARTs, two UARTs
        • 12-channel 10-bit 1 ADC (Touch-Screen)
        • Soft modem
      • I/O
        • Four 32-bit GPIOs, of which 105 programmable I/O lines are multiplexed with up to three peripheral I/Os
      • Package
        • 217-ball BGA, pitch 0.8mm
    • On-Board Memories
      • 256MB NandFlash
      • 128MB SDRAM
      • 4Kb EEPROM
      • 4MB SPI Flash
    • Electrical Features
      • Operating Temperature: -10 °C ~ 70 °C
      • Storage Temperature: -20 °C ~ 85 °C
      • Operating Humidity: 0% ~ 90% (Non-condensing)
      • Power Supply: 3.3V/1.25A
      • Electrical Standards: CE, FCC and CCC
      • Hardware Dimensions: 64mm×45mm
      • PCB Layers: 6-layer PCB

    Ships With

    • MINI6935 Core Board
    • CD-ROM

    FAQs

    +
    -
    What software can I build into the device?
    A QT-based Linux is needed such as Yocto which provides resources already tailored to the Atmel AT91SAM device. http://www.atmel.com/tools/AT91SAMOS_RTOSSOLUTIONS.aspx
    +
    -
    Where can I find any information on the SoC?
    Atmel has resources for the processor on its website which may be acessed for this http://www.atmel.com/devices/SAM9X35.aspx?tab=tools
    +
    -
    What debugging tools are available?
    The JTAG tool for this one is the AT91SAM-ICE which is part number 1095464 or 68T5115
    +
    -
    How do I configure the NAND flash?
    There is information from Atmel here http://www.atmel.com/Images/doc6277.pdf which outlines how to set up the boot system of the device if you need to compile your own.
    +
    -
    If you buy the development kit EDM6070AR-01 2364788 / 17X8439 does it come with a module?
    The development kit comes with a module included

    Blog Posts

    Discussions