Version 3
    BUY NOWBUY NOWDevelopment ToolsTechnical DocumentsVideoFeaturesKit ContentsAdd-on Modules

     

    SBC8530_1.PNG

    Overview

     

    The Embest SBC8530SBC8530 Single Board Computer provides a high-performance and highly-integrated single-board solution designed for use in various  applications such as navigation systems, media player, medical patient monitoring devices, industrial test and measurement devices, industrial vision  and portable communication.

     

    The  SBC8530SBC8530 Single Board Computer has a small form factor and uses a POP (Package  on Package) CPU/Memory chip to interface the 1GHz DM3730CUSADM3730CUSA processor with 512MBytes of NAND flash and 512MBytes of DDR SDRAM. The board provides many interfaces including serial port, USB, Ethernet, Camera, Audio, LCD, Touch  screen, DVI-D, S-Video and etc. It also features a WiFi and Bluetooth module and WG7310 on board to enhance the wireless network functions. On the rear of the board there is a TF card slot to extend the storage capabilities as well as an expansion interface to allow extension as per the user’s requirements.

     

    The board is able to support Linux 2.6.32 and WinCE 6.0 operating systems. It is provided with a complete software BSP including drivers, of which many are in the source code. The board has two methods to boot the system and you can boot the board from either the TF card or the NAND Flash. Besides this, it is provided with an Android 2.2 demo with driver source  code. Instructions are included on how to boot the Android demo image from NAND flash with a TF card.

     

    If  user purchases the complete configuration of the SBC8530SBC8530 Single Board Computer,  the package will include the SBC8530 board and all necessary accessories along with a user manual, schematic drawing, datasheet documents, and software BSP in one DVD. This  enables users to quickly start their own development based on this platform. The  board is preloaded with Linux OS in the NAND flash and WinCE OS in a TF card. User  can display the system by using a 4.3 inch or 7 inch TFT LCD and Touch screen or using a DVI-D monitor with  an HDMI to DVI-D cable, or using a TV for NTSC or PAL video display.

     

    Ordering Information:

    MPNDescription
    SBC8530 with 4.3"LCDSBC8530 with 4.3"LCDSBC8530 Complete Configuration with 4.3 inch LCD
    SBC8530 with 7"LCDSBC8530 with 7"LCD

    SBC8530 Complete Configuration with 7 inch LCD

     

    Key Applications: Navigation systems, Media player, Medical patient  monitoring devices, Industrial test and measurement devices, Industrial vision  and portable communication

    More Development Kits and Tools
    More Embest Development KitsEmbest CooCox Development Tools
    Knode Development Kits & Platform Roomelement14 Knode

     

    Development Tools


     

    Software Development Tools:

     

    Tool TypeSupplierMPNSupported FamilyDescription
    IDETexas InstrumentsCode Composer Studio (CCStudio)TI ARM MCUsCCStudio is an integrated development environment (IDE) for TI embedded   processor families. CCStudio comprises a suite of tools used to develop and debug embedded applications. It includes  compilers for each of TI's device families, source code editor, project build environment, debugger, profiler, simulators,   real-time operating system and many other features. Learn More
    IDEARMDS-5ARM Cortex™-A  / Cortex™-R / ARM9™ / ARM11™

    The ARM Development Studio 5 (DS-5) tool enables developers to get the best from their ARM technology-based systems. Whether implementing an ARM processor-based SoC or writing software for an Application Specific Standard Product (ASSP), ARM tools enable you to deliver the best solution with the highest performance and lowest power. Learn More

     

    Hardware Development Tools:

     

    Tool TypeSupplierMPNSupported FamilyDescription
    Debuggers, Emulators & JTAG ToolsARMDSTRM-KT-0181ADSTRM-KT-0181AARM7 / ARM9 / ARM11 / Cortex-A / Cortex-R / Cortex-MDSTREAM Debug and Trace Unit
    Debuggers, Emulators & JTAG ToolsSeggerJ-LinkJ-LinkARM Cortex™-M  / Cortex-R4 / Cortex-A / ARM7™ / ARM9™JTAG/SWD Emulator with USB interface
    ProgrammerSeggerFlasher ARMFlasher ARMARM Cortex™-M  / Cortex-R4 / Cortex-A / ARM7™ / ARM9™Flash Programmer for ARM and Cortex cores

     

    Back to top

    Technical Documents


    Learning Center
    TypeDescription
    User Manual

    Embest: User Manual for SBC8530 Single Board Computer

    Quick Start GuideEmbest: Quick Start Guide for SBC8530 Single Board Computer
    DatasheetTexas Instruments: Datasheet for DM3730/25 Digital Media Processors (Rev. D)
    Reference ManualTexas Instruments: Technical Reference Manual for AM/DM37x Multimedia Device (Silicon Revision 1.x) (Rev. R)
    Application NoteTexas Instruments: Application Note on AM/DM37x Overview

     

    Design Elements
    TypeDescription
    Layout

    Embest: Dimension Chart for SBC8530 Single Board Computer

    CAD ModelTexas Instruments: CAD Model for DM3730 (.bxl format file)
    Simulation ModelTexas Instruments: BSDL Model for AM/DM37x CBC (Rev. B)
    Simulation ModelTexas Instruments: BSDL Model for AM/DM37x CUS
    Simulation Model

    Texas Instruments: BSDL Model for AM/DM37x CBP

    Simulation ModelTexas Instruments: IBIS Model for AM/DM37x CBC
    Simulation ModelTexas Instruments: IBIS Model for AM/DM37x CBP
    Simulation ModelTexas Instruments: IBIS Model for AM/DM37x CUS

     

    Back to top

    Video


    coming-soon.jpg

    Back to top

    Kit Features


     

    Hardware Features

    • Package on Package POP CPU/Memory chipSBC8530_2.PNG
      • Texas Instruments DM3730CUSADM3730CUSA DaVinci Digital Media Processor
        • Up to 1-GHz ARM® Cortex™-A8 Core, also supports 300, 600, and 800-MHz operation
        • Up to 800-MHz TMS320C64x+™ DSP Core, Also supports 260, 520 and 660-MHz operation
        • NEON™ SIMD Coprocessor (DM3730 only)
        • POWERVR SGX™ Graphics Accelerator
        • ARM: 32KB I-Cache; 32KB D-Cache; 256KB L2  Cache
        • Onchip 32KB ROM and 64KB Shared SDRAM
      • 512MByte DDR SDRAM,  32bit, 200MHz
      • 512MByte NAND Flash,  16bit
    • Audio/Video Interfaces
      • LCD/Touch Screen interface (50-pin FPC connector, support resolution up to 2048*2048)
      • DVI high-resolution image output port (HDMI  interface, support 720p, 30fps signal)
      • S-Video  display interface
      • Audio input interface (3.5mm audio jack)
      • 2-channel audio output interface (3.5mm audio  jack)
      • Camera interface (30-pin FPC connector, support CCD or CMOS camera)
    • Data Transfer  Interfaces and Other Facilities
      • 5 line Debug serial port, RS232 voltage (brings  out by DB9 connector)
      • USB2.0 OTG port, High-speed, 480Mbps (can only be configured as USB Device)
      • USB2.0 Host port, High-speed, 480MbpsSBC8530_3.PNG
      • TF card slot
      • 10/100Mbps Ethernet interface (RJ45  connector)
      • WiFi/Bluetooth Module (WG7310)
    • Input  Interfaces and Other Facilities
      • RESET button
      • Two USER buttons (Defined as MENU and BACK in  Android system)                    
        • One expansion connector  (2.0mm 40-pin SMT Female Pin Header, on the rear of the board)
        • 5 line serial port, TTL voltage
        • 3 line serial port, TTL voltage
        • 1 channel McSPI Interface (Multichannel Serial Port Interface)
        • 1 channel McBSP interface (Multi-Channel Buffered Serial Port)
        • 1 channel I2C interface
        • 1 channel HDQ interface (HDQ/1-Wire)
    • Mechanical Parameters
      • Dimensions: 86mm x 86mm
      • Working Temperature: 0~70  °C
      • Input Voltage: +5V
      • Humidity Range: 20% ~ 90%
      • Power Consumption: 0.31A @ 5V (working without LCD)

     

    Software Features          

     

    OS

    Item

    Remark

    Linux

    BIOS

    x-loader

    NAND/ONENAND

    MMC/SD

    FAT

    u-boot

    NAND/ONENAND

    MMC/SD

    FAT

    Kernel

    Linux 2.6.32

    Supports ROM/CRAM/EXT2/EXT3/FAT/      NFS/ JFFS2/UBIFS file systems
    Device    DriverDebug Serial port,  RTC, Ethernet, Nand Flash, LCD, Touch screen, DVD-D, S-Video, TF card, USB OTG, USB ehci, Audio  input/output, keys, LED, WiFi/BT (provided with source code)
    Power Management (backlight)
    AndroidKernelAndroid 2.2
    Device DriverDebug Serial port,  RTC, Ethernet, Nand Flash, LCD, Touch screen, TF card, USB OTG, USB ehci, Audio  input/output, keys, LED (provided with source code)
    WiFi, Bluetooth, 2D/3D (not provided with source code)
    Power Management  (backlight)

    APPs

    Application moduleMP3/MPEG4/H264 DSP hardware  decoder

    WinCE

    BIOS

    x-loader

    NAND / ONENAND

    MMC / SD

    FAT

    e-boot

    NAND / ONENAND

    MMC / SD

    FAT

    Device    Driver

    Debug Serial port,  RTC, Ethernet, Nand Flash, LCD, Touch screen, TF card, USB OTG, USB ehci, Audio  input/output, keys, LED, 2D/3D (provided with source code)
    RTC, WiFi, Bluetooth (not provided with source code)
    Power Management  (backlight, battery, Sleep/Wakeup)

    APP

    application    moduleFlash    Player plug-in and Flash player
    MP3/MPEG4/H264 DSP hardware  decoder
    Testing Demo

    GPIO

     

    Back to top

    Kit Contents


     

    The Embest SBC8530SBC8530 Single Board Compuer is supplied with below contents:

    • SBC8530 board 
    • 2GB TF  card
    • Serial cable (DB9-DB9)
    • 5V@2A Power adapter
    • Option: 4.3 inch LCD or 7 inch LCD [4.3 inch LCD (resolution: 480*272), 7 inch LCD (resolution: 800*480)]
    • USB cable (Type A Male to Type Mini-B Male)
    • USB cable (Type A Female to Type Mini-A Male)  
    • Crossover Ethernet cable  
    • HDMI to DVI-D cable
    • S-Video cable
    • WiFi antenna
    • Product DVD (including user manual, schematic in PDF format, datasheet, Linux 2.6.32 BSP, Android 2.2 BSP and WinCE 6.0 BSP)

     

    Back to top

    Add-on Modules


     

    Part NumberDescriptionInterface to BoardLinuxAndroidWinCE
    VGA8000VGA8000VGA ModuleLCDSupport*Not yetSupport*
    CAM8000-ACAM8000-AAnalog Camera ModuleCameraSupport*Not yetNot yet
    WF8000-UWF8000-UWiFi ModuleUSB HostSupport*Not yetSupport#
    CAM8100-UCAM8100-UDigital Camera ModuleUSB HostSupport*Support*Support#
    CAM8000-DCAM8000-DDigital Camera ModuleUSB HostSupport#Support#Support*
    GPS8100-SGPS8100-SGPS ModuleUARTSupport*Support*Support*
    GPRS8000-SGPRS8000-SGPRS ModuleUARTSupport*Support*Support*
    CDMA8000-UCDMA8000-U

    3G Module (CDMA2000 standard)

    USB HostSupport*Support*Support#
    WCDMA8000-UWCDMA8000-U

    3G Module (WCDMA standard)

    USB HostSupport*Not yetSupport#
    LVDS8000LVDS8000LVDS ModuleLCDSupport*Support*Support*

     

    * = Provided with Source Code
    # = Not Provided with Source Code

     

    Back to top