RIoTboard evaluation platform based on powerful multimedia application processor  i.MX 6Solo

Version 44
    Part Number: MCIMX6 SOLO
    Manufacturer:
    Product Title: RIOTBOARD - MCIMX6 SOLO - I.MX6SOLO, IOT, HDMI, MULTIMEDIA, RIOT BOARD

    Price: $79.0 from Newark. No current stock

    Review: 4/5 stars, based on 7 Roadtest Reviews

    Short Description: The RIoTboard is an open source platform based on an ARM Cortex-A9 processor. The RIoTboard is an evaluation platform featuring the powerful i.MX 6Solo, a multimedia application processor with ARM Cortex-A9 core at 1 GHz from NXP Semiconductor. The p ...
    > > >
                     

    9.7? capacitive multi-touch LCD module with resolution of up to 1024x768

    LCD8000-97C

    A portable 9.7" LVDS display module for I.MX 6 boards (exclusively from element14)

     

    Buy NowBuy Now

    4.3'' TFT-LCD module with a 16/24-bit RGB parallel conversion board based on TSC2046

    LCD8000-43T-EX1

    The LCD8000-43T-EX1 assembly is a TFT-LCD module with a 16/24-bit RGB parallel conversion board (LCD-Ex).

    Buy NowBuy Now

    RIoTboard Adapter used to interface with Arduino UNO, mikroBUSTM Click, Raspberry PI and Pmod

    RIOT-ADAPTER

    The RIoTboard Adapter is an add-on extension for the RIoTboard host platform board. It is a simple, fully passive interface adapter that allows for the connection of a variety of accessory types to the RIoTboard.

    Buy NowBuy Now

    The RIoTboard is based on the i.MX 6Solo processor from NXP Semiconductor integrating all the functionalities of this multimedia application processor with the following features:

    • Processor
      • ARM Cortex A9 MPCore™ Processor at 1 GHz
      • High-performing video processing unit which covers SD-level and HD-level video decoders and SD-level encoders as a multi-standard video codec engine
      • An OpenGL® ES 2.0 3D graphics accelerator with a shader and a 2D graphics accelerator for superior 3D, 2D, and user interface acceleration
    • Memories
      • 1GByte of 32-bit wide DDR3 @ 800MHz
      • 4GB eMMC
    • Media Interfaces
      • Analog headphone/microphone, 3.5mm audio jack
      • LVDS interface
      • HDMI interface
      • Parallel RGB interface
      • Camera interface (Support CCD or CMOS camera)
      • MIPI lanes at 1 Gbps
    • Data Transfer Interfaces
      • Debug Ports: 3 pin TTL level
      • Serial Ports:
        • UART2, 3 line serial port, RS232 Logic
        • UART3,4,5, 3 line serial port, RS232 Logic (Expansion port)
      • USB Ports:
        • 1 x USB2.0 OTG, mini USB, high-speed, 480Mbps
        • 4 x USB2.0 HOST, Type A, high-speed, 480Mbps
      • uSD card interface
      • SD card interface
      • 10M/100M/Gb Ethernet Interface (RJ45 jack)
      • 2 channel I2C interface (Expansion port)
      • 2 channel SPI interface (Expansion port)
      • 3 channel PWM interface (Expansion port)
      • GPIO (Expansion port)
    • Input Interfaces
      • 10-pin JTAG interface
      • Boot configuration interface
    • Others
      • Power LED
      • Open SDA LED
      • 2 User-defined LEDs
      • DC Jack
      • Reset button

    The RIoTboard is an open source platform based on an ARM Cortex-A9 processor. The RIoTboard is an evaluation platform featuring the powerful i.MX 6Solo, a multimedia application processor with ARM Cortex-A9 core at 1 GHz from NXP Semiconductor. The platform helps evaluate the rich set of peripherals and includes a 10/100/Gb Ethernet port, HDMI v1.4, LVDS, analog headphone/microphone, uSD and SD card interface, USB, serial port, JTAG, camera interface, GPIO boot configuration interface, and expansion port.

    The i.MX 6Solo processor represents NXP Semiconductor’s latest achievement in integrated multimedia applications processors, which are part of a growing family of multimedia-focused products that offer high performance processing and are optimized for lowest power consumption. The processor features NXP’s advanced implementation of the single ARM™ Cortex-A9 core, which operates at speeds up to 1 GHz. It includes 2D and 3D graphics processors, 3D 1080p video processing, and integrated power management. The processor provides a 32/64-bit DDR3/LVDDR3-800 memory interface and a number of other interfaces for connecting peripherals, such as WLAN, Bluetooth™, GPS, hard drive, displays, and camera sensors.

    Key Applications: Netbooks (web tablets), Nettops (Internet desktop devices), High-end mobile Internet devices (MID), High-end PDAs, High-end portable media players (PMP) with HD video capability, Portable navigation devices (PNDs), Industrial control and Test and measurement (T&M), and Single board computers (SBCs)

     

    • RIoTboard
    • Quick User Guide
    • Male 'USB Type A' to 'Male USB Type Mini-B' cable
         
    Freescale i.MX 6
    Getting Started: RIoT Board

    Watch as an element14 Product Specialist gets started using the RIoT Board.

    RIoTboard Web server Demo

    Join Derrick from element14's technical team as he demostrates how to turn the RIoTboard into a web server.