Version 15
    MCU/MPU/DSP > Development Platforms & Kits > Daughter / Add-on boards >
    • PROTO1 Xplained Pro Extension Board
    • PROTO1 Xplained Pro Extension Board

    Overview

    The Atmel PROTO1 Xplained Pro board (ATPROTO1-XPRO) is a generic prototyping extension board for the Xplained Pro platform. It connects to any standard extension header on any Xplained Pro MCU board and thus is offers an easy way to do prototyping with the Xplained Pro platform. It can be used to prototype small designs that can be connected to the Xplained Pro MCU series of kits. The prototype area consist of 200 free square pads with 100mil (2.54mm) spacing that can be used to protoype both through-hole components as well as SMD components like resistors, capacitors, inductors.

    The protoyping area is marked with letters and numbers on both sides of the board so it is easy to identify each pad with a coordinate to make precise connections. Power in the form of GND and VCC_TARGET (is distributed horizontally along the lower side of the prototype for easy connection across the board. The prototyping area offers also space to fit a solderless breadboard on top. A popular size of these boards is 45mm x 35mm and provides 170 solderless points. It includes an ID chip and will be reckognized by Atmel Studio. It can also be used to interface older Xplained top-modules like sensor boards. There is a separate connector available to connect external power to a Xplained Pro series evaluation kits. This section can be separated from the prototype section to be used standalone or not at all.

    The top section of the board is a break-away section that can be used to connect external power to the Xplained Pro MCU bord with a screw terminal block. It also distributes GND, VCC_TARGET, and VCC_USB (+5V) from the Xplained Pro MCU board that can easily be connected to the prototyping area.

    The lower section of the board has a right angled header on the left side that connects to Xplained Pro MCU boards, a prototyping area in the middle and another connector on the right side that provides easy access to the extension header signals. The vertical header on the right hand side can be used to connect the extension signals to the prototyping area or to connect extension modules of the Xplained platform e.g. sensor boards, or the RZ600 radio kit. More information on how to connect Xplained extensions is available in the hardware users guide section of this guide. The Atmel PROTO1 Xplained Pro supports the Xplained Pro hardware identification system.

    Xplained Pro is an evaluation platform that provides the full Atmel microcontroller experience. The platform consists of a series of Microcontroller (MCU) boards and extension boards that are integrated with Atmel Studio, have Atmel Software Framework (ASF) drivers and demo code, support data streaming and more. Xplained Pro MCU boards support a wide range of Xplained Pro extension boards that are connected through a set of standardized headers and connectors. Each extension board has an identification (ID) chip to uniquely identify which boards are mounted on a Xplained Pro MCU board.

    Key Applications: Prototyping, Interface

    Features

    • Compatible with the Xplained Pro extension headers
    • Auto-ID for board identification in Atmel Studio 6.1
    • 1 prototype board with 10x20, 100-mil pitch prototype area
    • 1 power interface board for external power supply
    • Square prototype pads to allow easy SMD prototyping
    • V-cut allows splitting the prototype and power interface board
    • 1 Xplained Pro header to allow connecting other Xplained Pro extension boards
    • Supported with application examples in Atmel Software Framework

    Ships With

    • PROTO1 Xplained Pro Extension Board

    Blog Posts

    Discussions