Version 14
    MCU/MPU/DSP > Development Platforms & Kits > Daughter / Add-on boards >
    Prototype PICtail Plus Daughter Board

    Overview

    The Prototype PICtail Plus Daughter Board allows a designer to breadboard their solution easily for evaluation on an Explorer 16 Evaluation Board using PIC24 MCU or dsPIC33 DSC. This board is an 8 x 8 cm board with a card-edge connection that allows it to be plugged directly into the PICtail Plus expansion socket. The breadboard area provides access to all of the processor pins as well as a generous prototyping area. AC164126 contains three blank Prototype PICtail Plus Daughter Boards.

    Features

    • The Prototype PICtail Plus Daughter Board allows a designer to breadboard their solution easily for evaluation on an Explorer 16 Evaluation Board using PIC24 MCU or dsPIC33 DSC.
    • This board is an 8 x 8 cm board with a card-edge connection
    • Plugged directly into the PICtail Plus expansion socket.
    • The breadboard area provides access to all of the processor pins as well as a generous prototyping area.
    • AC164126 contains three blank Prototype PICtail Plus Daughter Boards.

    Ships With

    • PICtail Plus Daughter Board

    Blog Posts

    Discussions