Version 14
    Microchip > Development Platforms and Kits > Daughter / Add-on boards >
    • MRF24WB0MA Wi-Fi module with 802.11 connectivity
    • Daughter board supports PICtail and PICtail Plus connectors
    • Supports low-power, low data-rate
    • Wi-Fi FCC (USA), IC (Canada), ETSI (Europe) Certified
    • Integrated PCB Antenna with Simple four-wire SPI interface to PIC® microcontroller
    • WEP, WPA-PSK, WPA2-PSK Security

    Features for MRF24WB0MA

    • IEEE 802.11 Wi-Fi Transceiver Module
    • Supports low-power, low data-rate Wi-Fi
    • FCC (USA), IC (Canada), ETSI (Europe) Certified
    • Integrated PCB Antenna with
    • Simple four-wire SPI interface to PIC® microcontroller
    • WEP, WPA-PSK, WPA2-PSK Security
    • 36-pin Surface Mountable Module

    The Wi-Fi PICtail/PICtail Plus Daughter Board is a demonstration board for evaluating Wi-Fi connectivity using PIC microcontrollers and the MRF24WB0MA module. This product is compatible with the Explorer 16 Development Board (DM240001), PICDEM.net2 Development Board (DM163024) and PIC32 Starter Kit (DM320001) with I/O Expansion Board (DM320002).

    MRF24WB0MA is an agency certified IEEE 802.11 Wi-Fi radio transceiver module. The MRF24WB0MA has an integrated PCB antenna, matching circuitry, and supports Wi-Fi with the free TCP/IP protocol stack. The MRF24WB0MA Module connects to hundreds of PIC microcontrollers via a 4-wire SPI interface and is an ideal solution for low-power, low data-rate Wi-Fi sensor networks, home automation, building automation and consumer applications.

    • MRF24WB0MA Wi-Fi PICtail/PICtail Plus Daughter Board
    • Information Sheet