Version 16
    MCU/MPU/DSP > Development Platforms & Kits > Primary Platforms >
    PICkit Low Pin Count Demo Board

    Overview

    The DM164120-1 is a small demo board with a PIC16F690 on board and a small prototype area. Use it with a PICkit 2 to program your code via the 6-pin ICSP header on the board. The kit also includes two bare PCB boards for those interested in customizing their development, and samples of PIC12F617, PIC16F1823, and PIC18F14K22. The populated board gets bundled with the PICkit 2, when you order the DV164120, only the two bare boards are not included.

    The PICkit 2 Low Pin Count Demo Board (DM164120-1) supports 8-, 14-, and 20-pin PICmicros. In addition to the PIC16F690, the board comes with 4 LEDs, a pushbutton, and a pot.

    Features

    • Small demo board with a PIC16F690 on board and a small prototype area
    • PICkit 2 to program your code via the 6-pin ICSP header on the board
    • Two bare PCB boards for those interested in customizing their development
    • Samples of PIC12F617, PIC16F1823, and PIC18F14K22

    Ships With

    • Demo board with a PIC16F690 on board and a small prototype area
    • Two bare PCB boards
    • Samples of PIC12F617, PIC16F1823, and PIC18F14K22

    Blog Posts

    Discussions