Version 30
    MCU/MPU/DSP > Development Platforms & Kits > Daughter / Add-on boards >
    • Base Board for the STM32F4 Discovery Board
    • Base Board for the STM32F4 Discovery Board
    • Base Board for the STM32F4 Discovery Board

    Overview

    Base Board [STM32F4DIS-BB] - enables the STM32F4Discoveryboard users to become more familiar with features of the STM32F4xx. It helps to extend out and convenienly offer all the interfaces on the STM32F4Discovery board, including Serial ports, USB, Ethernet, CAN, SPI, I2C, GPIO, Camera, TF Card, LCD and Touch Screen interfaces on board.

    The combination of the STM32F4DIS-BB and the STM32F4DISCOVERY forms a comprehensive platform for evaluating the STM32F4xx series ARM Cortex-M4 microcontrollers and allows easy prototyping of third party solutions with STM32F4Discovery board or STM32F4xx series microcontrollers.

    Key Applications: Motor drive and application control, Medical equipment, Industrial applications: PLC, inverters, circuit breakers, Printers, and scanners, Alarm systems, video intercom, and HVAC, Home audio appliances.

    Features

    • Base Board for STM32F4Discovery High-performance Discovery Board
    • Camera interface
    • Micro SD card slot
    • 4-wire resistive touch screen
    • 3.5 inch TFT color LCD (240 x 320-pixel RGB resolution, 262000 colors, 16-bit 8080 parallel interface, brightness control via PWM)
    • 10/100 Ethernet with IEE 1588v2 (RJ45 connector)
    • Supports uC/OS-II_v2.91
    • Supports FatFs_vR0.08a File System (Used for TF card)
    • Supports LwIP_v1.3.2 Protocol Stack

    Ships With

    • 1 x Base Board - STM32F4DIS-BB

    Blog Posts

    Discussions