Version 17
    MCU/MPU/DSP > Development Platforms & Kits > Primary Platforms >
    • Wireless Watch Development Tool (868)
    • Wireless Watch Development Tool (868)

    Overview

    Texas Instruments eZ430-Chronos is a highly integrated, wearable wireless development system based for the CC430 in a sports watch. It may be used as a reference platform for watch systems, a personal display for personal area networks, or as a wireless sensor node for remote data collection.

    Based on the CC430F6137 < 1 GHz RF SoC, the eZ430-Chronos is a complete CC430-based development system contained in a watch. This tool features a 96 segment LCD display and provides an integrated pressure sensor and 3-axis accelerometer for motion sensitive control. The integrated wireless feature allows the Chronos to act as a central hub for nearby wireless sensors such as pedometers and heart rate monitors. The eZ430-Chronos offers temperature and battery voltage measurement and is complete with a USB-based CC1111 wireless interface to a PC.The eZ430-Chronos watch may be disassembled to be reprogrammed with a custom application and includes an eZ430 USB programming interface.

    The Texas Instruments CC430 family of ultra-low-power microcontroller system-on-chip with integrated RF transceiver cores consists of several devices featuring different sets of peripherals targeted for a wide range of applications. The architecture, combined with five low-power modes, is optimized to achieve extended battery life in portable measurement applications. The device features the powerful MSP430™ 16-bit RISC CPU, 16-bit registers, and constant generators that contribute to maximum code efficiency.

    Note: eZ430-Chronos-868 is restricted from use in the USA and Canada due to frequency conflicts.

     

    Key Applications: Ultra-Low Power, Wireless, Utility Metering, Portable Medical, Security, Energy Harvesting, USB.

    Features

    • Fully functional sports watch based on the CC430F6137, MSP430 with integrated < 1 Ghz wireless transceiver
    • Watch reprogrammable for custom wireless applications
    • Highly integrated watch includes on-board 3-axis accelerometer, pressure sensor, temperature sensor, battery voltage sensor
    • 96-Segment LCD display driven directly by CC430
    • Can be paired wirelessly with heart rate monitors, pedometers or other devices based RF transceivers like the or SoCs such as the CC430 or CC111x
    • Includes an eZ430 USB emulator that connects the Chronos to a PC for real-time, in-system programming and debugging
    • Includes IAR Kickstart and Code Composer Studio integrated development environments which includes an assembler, linker, simulator, source-level debugger, and code limited C-compiler
    • Supports development with some 2xx Spy Bi-Wire devices

    Ships With

    • 2 spare screws
    • CC1111 USB RF access point
    • CD containing documentation and development software
    • Mini Phillips screwdriver
    • eZ430 USB programming and debugging interface
    • eZ430-Chronos wireless watch

    Blog Posts

    Discussions