Version 22
    MCU/MPU/DSP > Development Platforms & Kits > Primary Platforms >
    • Kinetis K60 120 MHz Tower System Kit
    • Kinetis K60 120 MHz Tower System Kit

    Overview

    The TWR-K60F120M-KIT is a development Kit for the Kinetis K10, K20 and K60 family 32-bit ARM® Cortex™-M4 MCUs. The TWR-K60F120M-KIT main board (TWR-K60F120M) is populated with a device rated for 120 MHz operation across the full -40C to 85C temperature range. At room temperatures the board can be over-clocked to 150 MHz to allow for evaluation of the K10, K20, and K60 devices that are rated for 150 MHz operation across the full temperature range.

    The TWR-K60F120M is available as a stand-alone product or as a kit (TWR-K60F120M-KIT) with the Tower Elevator Modules (TWR-ELEV) and the Tower Serial Module (TWR-SER). The TWR-K60F120M can also be combined with other NXP Tower peripheral modules to create development platforms for a wide variety of applications.

    The TWR-K60F120M is a Tower Controller Module compatible with the NXP Tower System. The TWR-K60F120M features the Kinetis MK60FN1M0VLQ12 low-power microcontroller based on the ARM® Cortex™-M4 architecture with USB 2.0 HS Controller, USB 2.0 full-speed OTG controller and 10/100 Mbps Ethernet MAC with a maximum core operating frequency of 120MHz. It is intended for use in the NXP Tower System but can operate stand-alone. An on-board debug circuit, OSJTAG, provides a JTAG debug interface and a power supply input through a single USB mini-AB connector.

    The Kinetis MCU portfolio consists of multiple pin-, peripheral- and software compatible MCU families based on the ARM® Cortex™-M4 core. Families are built from innovative 90 nm thin-film storage (TFS) flash technology with unique FlexMemory (EEPROM) capability, and offer industry-leading low power and mixed signal analog integration.

    Key Applications: Consumer (Home Appliances), Industrial ( Programmable Logic Control, Portable Electronic Point of Sale Terminals, Building Control, LCD Control Panel, Smart Cities Connectivity Through IPv6, Smart Grid and Smart Metering, Digital Power Conversion, Factory Automation )

    Features

    • MK60FN1M0VLQ12 Kinetis MCU
      • 32-bit ARM® Cortex™-M4 core with DSP instructions
      • 120MHz maximum core operating frequency
      • 144 LQFP, 20mm x 20 mm, 0.5mm pitch package
      • 1.71V – 3.6V operating voltage input range
      • 1 Mbyte of program flash, 128 Kbytes of static RAM
      • NAND flash controller
      • External bus interface
      • Power management controller with 10 different power modes
      • Multi-purpose clock generator with PLL and FLL operation modes
      • 16-bit SAR ADC, 12-bit DAC
      • High-speed analog comparator with 6-bit DAC
      • Programmable voltage reference
      • USB high-speed OTG controller
      • USB full-speed/low-speed OTG/Host/Device controller with device charge detect
      • 10/100 Mbps Ethernet MAC
      • SPI, I2C (w/ SMBUS support), UART (w/ ISO7816, CEA709.1-B (LON), and IrDA support), CAN, I2S
      • SD Host Controller (SDHC)
      • GPIO with pin interrupt support, DMA request capability, digital glitch filtering
      • Capacitive touch sensing inputs (TSI)
      • Debug interfaces: JTAG, cJTAG, SWD
      • Trace: TPIO, FPB, DWT, ITM, ETM, ETB
    • S08JM60 based open-source BDM (OSBDM) circuit
    • On-board JTAG debug circuit (OSJTAG) with virtual serial port
    • 2Gb of SLC NAND flash memory
    • 4 user-controlled status LEDs
    • 4 Capacitive Touch Pads and 2 mechanical push buttons
    • Socket for Capacitive Touch Pad daughter board (Touch TWRPI)
    • Socket for Tower Plugin (TWRPI, e.g. sensor board)
    • Potentiometer
    • Three-axis digital accelerometer (MMA8451Q)
    • Battery Holder for 20mm lithium battery (e.g. 2032, 2025)
    • SD Card slot

    Ships With

    • TWR-K60F120M board assembly
    • 3ft USB cable
    • Interactive DVD with software installers and documentation
    • Quick Start Guide
    • TWR-ELEV – Primary and Secondary Elevator Modules
    • TWR-SER – Serial module including USB host/device/OTG, Ethernet, CAN, RS232 and RS485

    Blog Posts

    Discussions