Version 18
    MCU/MPU/DSP > Development Platforms & Kits > Primary Platforms >
    SAM D20 Xplained Pro Evaluation Kit

    Overview

    The SAM D20 Xplained Pro evaluation kit is ideal for evaluation and prototyping with the SAM D20 Cortex™-M0 processor-based microcontrollers. Extension boards to the SAM D20 Xplained Pro can be purchased individually.

    The ATSAMD20-XPRO evaluation kit does not include extension boards.

    The SAM D20 Xplained Pro supports the Atmel I/O1 Xplained Pro, OLED1 Xplained Pro, and PROTO1 Xplained Pro extension boards.

    Features

    • SAMD20J18 microcontroller
    • One mechanical reset button
    • One mechanical user pushbutton (wake-up, bootloader entry or general purpose)
    • One yellow user LED
    • 32.768kHz crystal
    • 3 Xplained Pro extension headers
    • Program/debug interface for external targets
    • Embedded Debugger
      • Auto-ID for board identification in Atmel Studio 6.1
      • One yellow status LED
      • One green board power LED
      • Symbolic debug of complex data types including scope information
      • Programming and debugging
      • Data Gateway Interface: SPI, I²C, 4 GPIOs
      • Virtual COM port (CDC)
    • USB powered
    • Supported with application examples in Atmel Software Framework

    Blog Posts

    Discussions