Overview
The SAM4S Xplained kit is the ideal platform for early evaluation of the capabilities offered by the SAM4S Cortex™-M4 processor-based microcontroller. The SAM4S Xplained contains four QTouch® button sensors, LEDs and a USB port. The Xplained expansion headers provide easy access to analog and digital I/O pins. The board is powered by the USB cable and integrates a JTAG emulator with USB interface for programming and debugging.
Features
- Atmel® AT91SAM4S16C microcontroller
- J-LINK OB debug solution on board
- External memory
- 8 Mbit SRAM
- Footprint for Atmel AT25DF series industry standard serial flash
- I/O
- Full Speed USB device port
- One mechanical button
- One reset button
- One Power LED
- Two user LEDs
- Four expansion headers for Xplained add-on boards
- One Atmel QTouch® slider
- Other
- Onboard 12MHz crystal
- JTAG Status LEDs
- Power LED
- On-board power regulation
Ships With
Atmel® SAM4S Xplained toolkit contains the following items:
- One SAM4S Xplained Board inside its antistatic bag
- One USB cable (USB A type to MicroB type)
- A Welcome Letter
Comments