Version 28
    MCU/MPU/DSP > Development Platforms & Kits > Daughter / Add-on boards >
    • Camera add-on board, 1.3MP camera for STM32F4DIS-BB

    Overview

    Digital Camera Module [STM32F4DIS-CAM] - designed by Embest, can be used on STM32F4DIS-BB evaluation board. This module contains an OV9655, which is a 1.3megapixel CMOS SXGA image sensor.

    This module supports image preview, photo taking and photo storage. It is suitable for applications such as Portable Digital Terminal, Gaming and Home Automation.

    Key Applications: Portable Digital Terminal, Gaming and Home Automation

    Features

    • Dimension: 47.8mm*37.6mm*6mm
    • Signal System: CMOS 1.3 Mega Pixel
    • Resolution: Up to 1280*1024
    • Interface: 30-pin FPC connector
    • Power Supply: From board
    • Operating Temp: -10°C ~ 70°C
    • Support Photo Taking
    • Frame Rate: 15fps for SXG, 30fps for VGA, CIF

    Ships With

    • 1 x Digital Camera Module - STM32F4DIS-CAM

    Blog Posts

    Discussions