Version 15
    MCU/MPU/DSP > Development Platforms & Kits > Primary Platforms >
    Evaluation Kit for SAM9CN11

    Overview

    The Atmel® SAM9N12/CN11 Evaluation Kit is a fully-featured evaluation platform for the Atmel SAM9N12 and SAM9CN11 microcontrollers. The evaluation kit allows users to extensively evaluate, prototype and create application-specific designs.

    Features

    • Atmel SAM9CN11 microcontroller in BGA217 package
    • 16 MHz crystal
    • 32.768 KHz crystal
    • Memory — 1Gb DDR2 memory; 2Gb NAND Flash memory with Chip Selection control switch; Optional NOR flash; 32Mb SPI Serial DataFlash with Chip Selection control switch; 512Kb Serial EEPROM; 1Kb 1-Wire EEPROM; SD/MMC interface
    • Communication — One Ethernet Physical Transceiver Layer with RJ45 connector; UART DBGU port with level shifter IC; JTAG/ICE port; USB Host and Device; ZigBee®
    • Add-on display module — TFT LCD module with touch; QTouch elements for user QTouch: (K1 to K4)
    • Audio codec with input stereo headphone and microphone
    • On-board power regulation and backup battery
    • Two user LEDs and one power LED
    • System buttons: NRST, WKUP, OE_CS
    • One user button

    Ships With

    The Atmel SAM9N12/CN11 Evaluation Kit contains the following items: „

    • One SAM9N12/CN11-EK board
    • One SAM9N12/CN11-DM board
    • „Power supply
      • Universal input AC/DC power supply with US, Europe and UK plug adapters
      • One 3V lithium battery type CR1225
    • Cables
      • One serial RS232 cable
      • One micro A/B-type USB cable
      • One RJ45 crossed cable
    • A Welcome letter

    Blog Posts

    Discussions