Version 17
    MCU/MPU/DSP > Emulation & Debugging > JTAG Emulators >
    • JTAG emulator for Atmel | SMART ARM-based MCUs
    Technical Docs

    Overview

    Atmel SAM-ICE™ is a JTAG emulator designed for Atmel SAMA5, SAM3, SAM4, SAM7 and SAM9 ARM® core-based microcontrollers, including the Thumb® mode. It supports download speeds up to 720K Bytes per second and maximum JTAG speeds up to 12 MHZ. It also supports Serial Wire Debug (SWD) and Serial Wire Viewer (SWV) from SAM-ICE hardware V6.

    Features

    • J-Link compatible mode
    • RDI compliant
    • No power supply required (powered through USB port)
    • Auto speed recognition
    • Monitors JTAG signals, measures target voltage
    • GDB server support

    Ships With

    • SAM-ICE
    • USB cable
    • 20-pin ribbon cable

    Blog Posts

    Discussions