Overview
The Tower System's Industrial I/O module (TWR-IND-IO) effectively brings you face-to-face with all the I/O you could ever need, including RS-232, RS-485, dual CAN transceivers and so much more.
As is standard with all Tower System modules, this peripheral module is interchangeable across the modular development platform it can be used with a variety of existing controller modules and can be additionally paired with the TWR-SER peripheral module for even more industrial I/O interfacing.
Key Application: Tower System modules
Features
- Industrial I/O options: input, output or both
- USB to Serial Ready Play solution, providing serial connectivity via USB
- RS-232 transceiver with available flow control signaling
- RS-485 transceiver with optional isolation and PROFIBUS capability
- Dual CAN transceivers
- Analog signals accessible via screw terminals: 3x ADC, 1x DAC,VDDA, VSSA
- Digital signals accessible via LEDs and thru-hole points: 6x PWM,3x timer
- Signal jumpers to allow isolation, probing and remapping of interfaces
- Compatible with the TWR-SER to provide access to additional industrial I/O interfaces
Ships With
- TWR-IND-IO Board
Comments