Overview
The TWR-KM34Z50M is a development platform for the Kinetis KM3x and KM1x families of Kinetis MCUs. The TWR-KM34Z50M operates as a standalone debug tool and can also be combined and used as part of the modular Tower system development platform.
Kinetis KM1x and KM3x MCUs are based upon the low-power ARM® Cortex™-M0 core and are designed for single-chip one-two- and three -phase electricity meters, as well as flow meter and other precision measurement applications. Kinetis KM1x and KM3x MCUs include a powerful analog front end consisting of multiple 24-bit sigma delta ADCs, programmable gain amplifiers, voltage reference with low drift over temperature and a phase shift compensator. A large range of security features including a memory protection unit, external tamper detection pins, iRTC with tamper detect and a random number generator provide protection of supplier/user data within the MCU and from the MCU to the power grid.
Key Applications: Industrial (Gas and Water Meter Phase Measurement Units Tilt Measurement Industrial Flow Measurement and Control Precision Distance Measurement Systems Networking Test and Measurement
Features
- MKM34Z5128CLL5 MCU (50 MHz, 128 KB flash, 16 KB RAM, low power, LQFP100 package)
- USB interface with mini-AB USB connector
- Large 160-segment glass LCD
- Onboard debug circuit: open source JTAG/SWD (Open SDA) with virtual serial port
- Three-axis accelerometer/anti-tamper tilt sensor (MMA8491Q)
- Four user-controllable LEDs
- Potentiometer
- External tamper pins
- Independent, battery-operated power supply for real-time clock (RTC) and tamper detection modules
- Onboard 7-channel sinusoidal signal generator with USB interface for emulating the AC net waveforms
- IRDA support
- NTC temperature sensor
- General-purpose Tower plug-in (TWRPI) socket
Ships With
- TWR-KM34Z50M board assembly
- Three feet A to mini-B USB cable for debug interface and power or USB-to-serial interface for TWR-KM34Z50M
- CR2025 coin cell battery for VBAT power supply
- Quick start guide
Comments