Version 18
    MCU/MPU/DSP > Development Platforms & Kits > Primary Platforms >
    • Evaluation Board for STM32F407 line - with STM32F407IG MCU
    • Evaluation Board for STM32F407 line - with STM32F407IG MCU
    • Evaluation Board for STM32F407 line - with STM32F407IG MCU

    Overview

    The STM3240G-EVAL evaluation board is a complete demonstration and development platform for the STM32 F4 series and includes an STM32F407IGH6 high-performance ARM®Cortex™-M4F 32-bit microcontroller.

    The full range of hardware features on the board is provided to help you evaluate all peripherals (USB OTG HS, USB OTG FS, Ethernet, motor control, CAN, MicroSD card, smartcard, USART, Audio DAC, RS-232, IrDA, SRAM, MEMS, EEPROM… etc.) and develop your own applications. The in-circuit ST-LINK/V2 tool can be easily used for JTAG and SWD interface debugging and programming.

    The STM32F405xx and STM32F407xx family is based on the high-performance ARM®Cortex™-M4 32-bit RISC core operating at a frequency of up to 168 MHz. The Cortex-M4 core features a Floating point unit (FPU) single precision which supports all ARM single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security.

    Key Application: Motor drive and application control, Medical equipment, Industrial applications (PLC, inverters, circuit breakers), Printers, and scanners, Alarm systems, video intercom, and HVAC, Home audio appliances

     

    Features

    • STM32F407IGH6 microcontroller
    • 16 Mbit SRAM
    • 1 Gbyte or more MicroSD card
    • Boot from user Flash, system memory or SRAM
    • Both ISO/IEC 14443 type A and B smartcard support
    • I2C compatible serial interface 64 Kbit EEPROM, MEMS and I/O expander
    • IEEE 802.3-2002 compliant Ethernet connector
    • Two CAN 2.0 A/B channels on the same DB connector
    • RS-232 communication
    • IrDA transceiver
    • USB OTG (HS and FS) with Micro-AB connector
    • Inductor motor control connector
    • I2S Audio DAC, stereo audio jack for headset
    • 3.2" 240x320 TFT color LCD with touch screen
    • 4 color LEDs
    • Camera module and extension connector for ST camera plug-in
    • Joystick with 4-direction control and selector
    • Reset, wakeup, tamper and user button
    • RTC with backup battery
    • Extension connector for daughterboard or wrapping board
    • JTAG, SW and trace debug support
    • Embedded ST-LINK/V2
    • Five 5V power supply options: Power jack, USB FS connector, USB HS connector, ST-LINK/V2 or daughterboard

    Ships With

    • STM3240G-EVAL Evaluation board
    • Cables
    • 3.2 inch 240 x 320 TFT color LCD with touch screen
    • Camera Module
    • MicroSD Card
    • Power Supply