Version 16
    MCU/MPU/DSP > Development Platforms & Kits > Primary Platforms >
    • Discovery kit for STM32L151/152 line - with STM32L152RC MCU
    • Discovery kit for STM32L151/152 line - with STM32L152RC MCU

    Overview

    The 32L152CDISCOVERY (STM32L152C-DISCO) kits help you to discover the STM32L ultra low power features and to develop and share your applications. It is based on an STM32L152RCT6 and includes an ST-Link/V2 embedded debugging tool interface, an LCD (24 segments, 4 commons), LEDs, pushbuttons, a linear touch sensor or touchkeys.

    The medium density plus ultra-low-power STM32L15xxC incorporates the connectivity power of the universal serial bus (USB) with the high-performance ARM Cortex-M3 32-bit RISC core operating at a 32 MHz frequency, a memory protection unit (MPU), high-speed embedded memories (Flash memory up to 256 Kbytes and RAM up to 32 Kbytes) and an extensive range of enhanced I/Os and peripherals connected to two APB buses.

    The STM32L15xxC medium density plus devices offer two operational amplifiers, one 12-bit ADC, two DACs, two ultra-low-power comparators, one general-purpose 32-bit timer, six general-purpose 16-bit timers and two basic timers, which can be used as time bases.

    Moreover, the medium density plus STM32L15xxC devices contain standard and advanced communication interfaces: up to two I2Cs, three SPIs, two I2S, three USARTs and a USB. The STM32L15xxC devices offer up to 23 capacitive sensing channels to simply add touch sensing functionality to any application.

    Key Applications: Medical and handheld equipment, Application control and user interface, PC peripherals, gaming, GPS and sport equipment, Alarm systems, wired and wireless sensors, Video intercom, Utility metering

    Features

    • An STM32L152RBT6 (128 Kbyte Flash memory, 16 Kbyte RAM, 4 Kbyte data EEPROM) or STM32L152RCT6 (256 Kbyte Flash memory, 32 Kbyte RAM, 8 Kbyte data EEPROM) microcontroller in a 64-pin LQFP package
    • On-board ST-LINK/V2 with selection mode switch to use the kit as a standalone STLINK/ V2 (with SWD connector for programming and debugging)
    • Board power supply: through USB bus or from an external 3.3 or 5 V supply voltage
    • External application power supply: 3 V and 5 V
    • IDD current measurement
    • LCD
      • DIP28 package
      • 24 segments, 4 commons
    • Four LEDs:
      • LD1 (red/green) indicating USB communication
      • LD2 (red) indicating that 3.3 V power supply is ON
      • Two user LEDs, LD3 (green) and LD4 (blue)
    • Two pushbuttons (user and reset)
    • One linear touch sensor and four touchkeys
    • Extension header for LQFP64 I/Os for quick connection to prototyping board and easy probing

    Ships With

    • STM32L152C-DISCO kit
      • Based on an STM32L152RCT6, include an ST-Link/V2 embedded debugging tool interface, an LCD (24 segments, 4 commons), LEDs, pushbuttons, a linear touch sensor or touchkeys.

    Blog Posts

    Discussions