Version 15
    NXP > Development Platforms and Kits > Primary Platforms >
    • mbed-Xpresso Base board has various peripherals with configurable jumpers.
    • Two 33 pin expansion dual row header connectors (P9-P11) and (P10-P12) (male-female, 100mil pitch) for simple connection to breadboard.

    Note: The features mentioned for the mbed-Xpresso Base board in this document are directly dependent on the Stamp board(microcontroller) used.

    Hardware

    • Dimensions of 115 X 155 mm2
    • Two layer PCB (FR-4 material)

    Power

    • Power supply: DC 7.5V with power LED
    • On-board linear regulators generate +3.3V/500mA and +5v/500mA from power supply
    • USB connector ( as alternate power source)

    Connectors

    • Extension headers for all microcontroller pins
    • Two RS232 port connectors
    • VGA connector
    • PS/2 connector
    • JTAG connector
    • SD/MMC connector
    • RJ45 connector
    • USB B-type connector

    Other Peripherals

    • 256Kb I2C based EEPROM
    • Audio power amplifier with audio jack
    • 2 line X 16 character LCD with back light control
    • Manual program download using serial port (ISP-In System Programming)

    The LPCXpresso Base board makes it possible for you to get started with experiments and prototyping immediately. The Base board can also be used together with the mbed module.

    The NGX LPCXpresso Baseboard can be used in coordination with any of the LPCXpresso LPC1xxx microcontroller demoboards or mbed demoboards to provide a variety of interfaces and I/O devices.

    The mbed-Xpresso BaseBoard makes it possible for you to get started with experiments and prototyping immediately. The Baseboard can also be used together with the mbed module. It is compatible with the NGX series of mX-LPCxxxx-S (S symbolizes Stamps), LPCXpresso boards and with the mbed module. It is designed keeping in mind the requirements of a development engineer, who could be working on different controllers but would prefer the same peripheral interface or a company working on different products using different controller and would not prefer to invest huge amount in individual boards or a hobby enthusiast who would be trying out different controllers but would not be willing to invest in different boards for each controller. For all these, the user can buy the required stamp module and work on this board.

    Key Applications: Consumer Electronics, Medical, eMetering, Lighting, Industrial networking, Alarm systems, White goods, 8/16-bit applications, Climate control, Fire and security applications

    • mbed-Xpresso Baseboard
    • USB B-type cable