Overview
The PIC32 mTouch™ Capacitive Touch Evaluation Board (AC323026) is designed to facilitate the development of capacitive touch-based applications using PIC32-series micro- controllers. This evaluation board includes an on-board PICkit™ serial interface, an ICSP™ header, a USB connector (for power only) and a 16-bit LED display. The board also includes a 24-pin header that can be used to interface the 2-channel and 4-channel slider plug-in boards, the 12-matrix key plug-in board and the 8-direct key plug-in board. These plug-in boards are included in the mTouch Capacitive Touch Evaluation Kit (purchased separately, PN: DM183026-2).
MPLAB® Integrated Development Environment (IDE) should be installed prior to using the PIC32 mTouch Capacitive Touch Evaluation Board. While MPLAB provides the assembler tools for development, most of the code examples are written in C language and require a C compiler to be installed. Microchip’s MPLAB C compiler seamlessly integrates into MPLAB IDE.
Key Applications: Capacitive Touch
Features
- On-board PICkit serial interface
- ICSP header
- USB connector
- 16-bit LED display
- 24-pin header that can be used to interface
- 2-channel and 4-channel slider plug-in boards
- 12-matrix key plug-in board
- 8-direct key plug-in board
Ships With
- PIC32 mTouch Capacitive Touch Evaluation Board
Comments