Version 13
    MCU/MPU/DSP > Development Platforms & Kits > Daughter / Add-on boards >
    CAM8000-D Digital Camera Module
    Technical Docs

    Overview

    CAM8000-D Digital Camera Module is designed for using on Embest Devkit7000, Devkit8500D and SBC8530 products connecting via 30-pin FPC connector. It uses a CMOS image sensor which is a 2 megapixel Digital Camera.

    Features

    Hardware Features:

    • Dimension : 38.11mm * 34.12mm * 6mm
    • Signal system : CMOS 2 megapixel
    • Resolution : up to 1600 * 1200
    • Frame rate
      • 15 fps for UXGA
      • 30 fps for SVGA
    • Interface : 30-pin FPC connector
    • Power supply : From board
    • Working Temp : -20 ~ +70°C
    • Board Support : Devkit7000, Devkit8500D

    Software Features:

    • Linux
      • Resolution : 640 * 480
      • Photograph : Not supported yet
    • WinCE
      • Resolution : 640 * 480
      • Photograph : 1600 * 1200

    Ships With

    • CAM8000-D Digital Camera Module

    Blog Posts

    Discussions