Version 18
    MCU/MPU/DSP > Development Platforms & Kits > Daughter / Add-on boards >
    CAM8100-U USB Digital Camera Module

    Overview

    Embest CAM8100-U Digital Camera Module is designed for using on Embest Devkit8000, SBC8100 and VSS3530 products connecting via USB 2.0 Host port. It uses a CMOS image sensor which is a 1.3Mega Pixel Digital Camera.

    Features

    • Dimensions: 8mm by 60mm
    • Working temperature: -30~70°C
    • USB2.0 Hign-speed Host port
    • Sensor Resolution: 1304(H) x 1036(V), SXGA
    • Unit pixel size: 2.0um x 2.0um
    • Power: USB Bus Power
    • Power Consumption:
      • Suspend: 50mA ± 5mA
      • Operating: 100mA ± 10mA @ 640x480 / 15fps
      • 1.3Mega Pixel CMOS image sensor
    • Max Frame Rate: 15fps SXGA YUV format
    • Capture pictures at JPEG format
    • Support for Linux and WinCE OS

    Ships With

    • CAM8100-U USB Digital Camera Module

    Blog Posts

    Discussions