Version 16
    MCU/MPU/DSP > Emulation & Debugging > JTAG Emulators >
    XDS100 USB JTAG Emulator V2 14 PIN
    Downloads
    Schematics / Layout files
    Technical Docs

    Overview

    The XDS100v2 USB JTAG Emulator is the second release of the XDS100 JTAG emulator technology supporting debug of a variety of TI devices. It allows the user direct access between the host computer and the DSP through a 14-pin JTAG header. It is compatible with Code Composer Studio (CCS) V4 IDE from Texas Instruments and compatible with Windows 2000/XP/Vista. It can be used for debugging Embest DevKit8000, SBC8100, DevKit8500D/A and SBC8018 Boards.

    There are 2 versions of the XDS100: 1) XDS100v1 and 2) XDS100v2. The XDS100v1 is TI's original XDS100 design. The two versions have some features in common but the XDS100v2 is an updated XDS100 design with more capabilitiy.

    Features

    Hardware Features:

    • Supports Texas Instruments Processors and Microcontrollers with JTAG interface: F28xx, C54xx, C674x, C55xx, C64x , ARM9, Cortex
    • Supports Embedded Trace Buffer (ETB) on selected TI devices
    • USB Bus Powered
    • Supports USB 2.0 (480mbps)
    • Compatible with 1.8V or 3.3V JTAG Interfaces
    • Supports targets with 14-pin JTAG Header
    • Dimensions: 2.22”L x 1.”W Low Profile
    • 14-pin JTAG Header
    • RoHS Compliant

    Software Features:

    • Compatible with Code Composer Studio IDE™ from Texas Instruments version v4
    • Supports UniFlash™ programming utility from Texas Instruments
    • Compatible with Windows XP, Vista,Win7, and Linux Operating Systems

     

     

     

    Ships With

    • XDS100v2 USB JTAG Emulator
    • USB cable
    • 14-pin JTAG extender cable
    • Quick Start Guide

    Blog Posts

    Discussions