Version 21
    MCU/MPU/DSP > Development Platforms & Kits > Primary Platforms >
    • PSoC 5LP Development Kit for CY8C58LP High Precision Analog Device Family
    • PSoC 5LP Development Kit for CY8C58LP High Precision Analog Device Family

    Overview

    The CY8CKIT-050CY8CKIT-050 PSoC® 5LP Development Kit enables you to evaluate, develop and prototype high precision analog, low-power and low-voltage applications powered by Cypress’s CY8C58LP high precision analog device family.

    This kit is designed for analog performance. The kit features a very low noise floor. Care has been taken to separate the analog and the digital domain. Separate regulators are also available and separate ground planes are provided. We have achieved ENOB very close to 20 bits with this kit. Provisions are provided to add an external precision voltage reference, if needed.

    Besides the analog, this kit is also meant to demonstrate the low power operation of PSoC 5LP. The PSoC 5LP chip is soldered to the board, this significantly reduces the leakage currents. Special terminals are provided to enable the boost converter operation without requiring many modifications. Jumpers have been provided to remove power to RS232 converter, potentiometer, to have a single regulator for analog and digital domain, and evaluate the low power operation of PSoC 5LP.

    It features an onboard programmer (Cypress USB chip based), which allows you to program the PSoC 5LP without connecting to Miniprog3, however, provisions have been provided to program using Miniprog3 as well.

    Key Applications: Consumer, Industrial, and Medical applications.

    Features

    • The power supply system on this board is versatile
    • Programming Interface
      • Using the on-board programming interface
      • Using the JTAG/SWD programming interface with a MiniProg3
    • USB Communication
    • Boost Convertor
    • 32-kHz and 24-MHz Crystal
    • Protection Circuit
    • PSoC 5LP Development Kit Expansion Ports
    • RS-232 Interface
    • Prototyping Area
    • Character LCD
    • CapSense Sensors

    Ships With

    • PSoC 5LP Development Board
    • 3.3V LCD module
    • USB-A to mini-B Cable
    • Quick Start Guide
    • Kit DVD includes: PSoC Creator, PSoC Programmer, Projects and Documentation

    Blog Posts

    Discussions