Version 22
    MCU/MPU/DSP > Development Platforms & Kits > Primary Platforms >
    • MC9S12GN32 Automotive 16-bit Tower System Module
    • MC9S12GN32 Automotive 16-bit Tower System Module

    Overview

    The TWR-S12GN32 is a demonstration board for the MC9S12GN32 automotive 16-bit MCUs. An integrated open-source BDM, software tools, and examples provided with the development board make application development and debug quick and easy. All MCU signals are available on one or both edge connectors. An IO ring around the MCU also provided easy access to all signals. Tower System, a modular development platform that enables rapid prototyping and tool re-use through reconfigurable hardware. Elevate your design to the next level and begin constructing your Tower System today.

    The TWR-S12GN32 operates as a standalone debug tool (TWR-S12GN32) and can also be combined and used as part of the modular Tower System development platform (TWR-S12GN32-KIT).

    The MC9S12G is an optimized, automotive, 16-bit MCU product line focused on low-cost, high-performance and low pin-count. The MC9S12G is suited for generic automotive applications requiring CAN or LIN/SAE J2602 communication. The MC9S12G delivers all the advantages and efficiencies of a 16-bit MCU while retaining the cost-effective, power consumption, EMC and code-size efficiency advantages currently enjoyed by users of NXP's existing 8-bit and 16-bit MCU families.

    Key Applications: Automotive (Heating Ventilation and Air Conditioning (HVAC), Lighting, Doors, Window Lift and Seat Control, Actuators, Remote Keyless Entry (RKE), Occupant Detection, Central Gateway / In-Vehicle Networking), Industrial ( HVAC Building and Control Systems)

     

     

     

    Features

    • MC9S12GN32 microcontroller (48-pin LQFP)
      • 32 KB flash
      • 1024B EEPROM
      • 2048B RAM
      • 25 MHz Bus Frequency
      • Internal oscillator
      • SCI, SPI
    • Connectors
      • 2x3 BDM_PORT connector for external BDM cable
      • USB mini-AB connector for OSBDM
      • 2x5, 0.1” ctr, RS-232 header
    • Power Input Selection Jumpers
      • Power input from integrated OSBDM
      • Power input from on-board regulator
      • Power input from LIN connectors
      • Power input from Tower System edge connector
    • Peripherals
      • 5 push-button switches, 4 user, 1 reset
      • 7 LED indicators, 4 user, 2 OSBDM, 1 Power 5K ohm POT w /LP filter
    • On-board JTAG connection via open source OSBDM circuit using the MPC9S08JM microcontroller
    • High-speed CAN interface
    • LIN interface
    • Potentiometer with LP filter
    • LED indicators
    • RS-232 serial communication interface

    Ships With

    • TWR-S12GN32 board with a MC9S12GN32 16-bit MCU
    • USB cable
    • DB9 to IDC 2X5 Socket Header
    • Warranty Card
    • Technical Information Center
    • CodeWarriorTM Development Studio for S08/HC08 and HC(S)12 Special Edition w/Service Pack CD

    Blog Posts

    Discussions