Overview
The Cortex-M3 based MCBSTM32E Evaluation Board allow you to generate and test application programs for the STMicroelectronics STM32F10x or STM32XL microcontroller families. With this hands-on process, you can determine the hardware and software requirements for current and future product development. The MCBSTM32EXL is populated with a STM32F103ZG microcontroller.
The MCBSTM32EXL Evaluation Board and Starter Kit include the MDK-Lite development tools. These tools help you get started writing programs and testing the microcontroller and its capabilities.
The STMicroelectronics STM32F103ZG is an ARM 32-bit Cortex-M3 Microcontroller, 72MHz, 1MB Flash, 96kB SRAM, Flexible Static Memory Controller for SRAM, PSRAM, NOR and NAND Flash, PLL, Embedded Internal RC 8MHz and 40kHz, Real-Time Clock, Nested Interrupt Controller, Power Saving Modes, JTAG and SWD, 4 Synch. 16-bit Timers with Input Capture, Output Compare and PWM, 2 16-bit Advanced Timer, 2 16-bit Basic Timer, 2 16-bit Watchdog Timers, SysTick Timer, 3 SPI/I2S, 2 I2C, 5 USART, USB 2.0 Full Speed Interface, CAN 2.0B Active, 3 12-bit 16-ch A/D Converter, 2 12-bit D/A Converter, SDIO, Fast I/O Ports.
Note: The Part MCBSTM32EXLU includes ULINK2 Adapter
Key Applications: Motor Drives, Application Control, Medical and Handheld Equipment, PC and Gaming Peripherals, GPS Platforms, Industrial Applications, PLCs, Inverters, Printers, Scanners, Alarm Systems, Video Intercoms, and HVACs
Features
- 72MHz STM32F103ZG ARM Cortex-M3 processor-based MCU in 144-pin LQFP
- On-Chip Memory: 1MB Flash and 96KB RAM
- External Memory: 8MB SPI Flash and 1MB RAM
- USB 2.0 Full speed Device Interface
- CAN 2.0 and Serial Interfaces
- Potentiometer for ADC Input
- Up to 42 GPIO
- QVGA LCD-TFT color graphics display with 16-bit interface
- MicroSD Card Interface
- Speaker for analog output
- Joystick with 5 positions
- 8 User LEDs and 4 push-buttons
- Power via USB connector
- Debug Interface Connectors
- 20-pin ARM JTAG (0.1 inch connector)
- 20-pin Cortex debug + ETM Trace (0.05 inch connector)
Ships With
- The MCBSTM32E Evaluation Board
- ULINK2 Debug Adapter
- A µVision IDE Quick Start Guide
- Example Programs for the MCBSTM32E Evaluation Board
- All examples can be compiled and debugged using the Lite Edition
Comments