Version 18
    MCU/MPU/DSP > Development Platforms & Kits > Primary Platforms >
    • Evaluation Board based on STMicroelectronics STM32F2xx Family
    • Evaluation Board based on STMicroelectronics STM32F2xx Family

    Overview

    The Keil MCBSTM32F200 Evaluation Board enables you to create and test working programs based on the STMicroelectronics STM32 F2xx series of ARM Cortex™-M3 processor-based devices. The MCBSTM32F200 Evaluation Board ships with the STM32F207IG device that is a superset of several other device variants of the STM32F207x microcontroller series. The MCBSTM32F200 board contain all the hardware components required in a single-chip STM32x system.

    The MCBSTM32F200 Evaluation Board may be powered from a PC via USB A to Micro-B cable or from an 8-12 VDC, 500mA external power adapter. The MCBSTM32F200 Evaluation Board and Starter Kit include the MDK-Lite development tools. These tools help you get started writing programs and testing the microcontroller and its capabilities.

    The STM32F20x family is based on the high-performance ARMCortex™-M3 32-bit RISC core operating at a frequency of up to 120 MHz. The family incorporates high-speed embedded memories (Flash memory up to 1 Mbyte, up to 128 Kbytes of system SRAM), up to 4 Kbytes of backup SRAM, and an extensive range of enhanced I/Os and peripherals connected to two APB buses, three AHB buses and a 32-bit multi-AHB bus matrix.

    Key Applications: Motor drive and application control, Medical equipment, Industrial applications (PLC, inverters, circuit breakers), Printers and Scanners, Alarm systems, video intercom and HVAC, Home audio appliances

     

    Features

    • 120MHz STM32F207IG ARM Cortex™-M3 processor-based MCU in 176-pin BGA
    • On-Chip Memory: 1MB Flash & 128KB RAM
    • External Memory: 8MB NOR Flash, 512MB NAND Flash, 2MB SRAM, 8KB I2C EEPROM with NFC interface
    • 2.4 inch Color QVGA TFT LCD with resistive touchscreen
    • 10/100 Ethernet Port
    • USB 2.0 Full Speed - USB, USB-OTG, & USB Host
    • USB 2.0 High Speed - USB, USB-OTG, & USB Host
    • 1 CAN Interface
    • Serial/UART Port
    • MicroSD Card Interface
    • 5-position Joystick
    • 3-axis digital Accelerometer
    • 3-axis digital Gyroscope
    • Analog Voltage Control for ADC Input (potentiometer)
    • Audio CODEC with Line-In/Out and Speaker/Microphone
    • Digital Microphone
    • Digital VGA Camera
    • Push-Buttons for Reset, Wakeup, Tamper and User
    • 8 LEDs directly connected to port pins
    • Power Supply via:
      • High Speed and Full Speed USB (micro) connectors
      • Power jack (8V-12V) with Voltage Regulator capable to supply both USB host interfaces (500mA each)
    • Debug Interface Connectorshttp://www.keil.com/coresight/coresight-connectors/
      • 20 pin JTAG (0.1 inch connector)
      • 10 pin Cortex debug (0.05 inch connector)
      • 20-pin Cortex debug ETM Trace (0.05 inch connector)

    Ships With

    • The MCBSTM32F200 Evaluation Board
    • 1 USB A to Micro-B cable
    • A µVision IDE Quick Start Guide
    • Example Programs for the MCBSTM32F200 Evaluation Board
      • All examples can be compiled and debugged using the Lite Edition

    Blog Posts

    Discussions