Overview
DM160214 is a main board of lighting communications development platform. It uses a PIC16F1947 microcontroller to run the user interface, LCD control, 4 colour LED drive and the various communications protocols. By changing the firmware and plug on the adapter, a number of lighting communication protocols can be implemented, such as DMX512A and DALI.
The Lighting Communications Development Platform provides a universal lighting development platform for the creation of communications enabled lighting applications. The platform consists of a main board and various communications interface adapters to support in the development of DALI, DMX512A, as well as future protocols.
Key Applications: Lighting Applications
Features
- Populated with PIC16F1947 for user interface, communications, and LED control
- 4-channel constant current control with RGBW color mixing and dimming
- Slider potentiometer for dimming control
- Universal Communications Adapter Interface
- DALI, DMX512A, and future support
- Master & Slave support for DALI and DMX512A
- DALI commissioning and support for custom zones & scenes
- LCD display & push button user interface
- Customizable capabilities
- Populated with MCP6004 op amp for current feedback
- Populated with MCP16322 for 5V power conversion
- Populated with Cree XLamp MC-E Color delivering red, green, royal-blue, and white in a single LED—high lumen output in a small form factor
- Populated with LEDnLIGHT collimator LLC19N optic and holder by Gaggione for high quality color mixing and tight beam control
- 9–12V Power supply input
Ships With
- Main Communication Board
Comments