Version 23
    MCU/MPU/DSP > Development Platforms & Kits > Daughter / Add-on boards >
    • Expansion Board for BeagleBone family with 4.3 inch LCD
    • Expansion Board for BeagleBone family with 4.3 inch LCD
    • Expansion Board for BeagleBone family with 4.3 inch LCD

    Overview

    The BB-View is a portable LCD solution with touchscreen capability for BeagleBone boards, a credit-card-sized expandable Linux computer to evaluate the TI’s Sitara™ AM335x ARM® Cortex™-A8 processors.

    The BB-View has been designed with convenience in mind and extends the I/O interfaces of the BeagleBone & BeagleBone Black (sold separately) allowing users to utilise a touchscreen LCD display without sacrificing I/O interface access. BB-View fits on top of the BeagleBone or BeagleBone Black and still has full access to all the GPIOs via two 46-pin connectors. It’s equipped with five switches (four for GPIOs & one for Boot) and two user defined LEDs.

    The BB-View is supplied with an 18-bit TFT LCD module in size 4.3" which can display up to a resolution of 480x272 which have a 4-wire resistive touchscreen interface.

     

    The BB-View draws power directly from the board (BeagleBone or BeagleBone Black) eliminating the need for any kind of external power supply. The BB-View is supplied with a pre-complied BSP image with various Linux QT based demos to help setup your BeagleBone boards quickly and easily.

    Note: In order to power LCD module directly from BeagleBone or BeagleBone Black please power the BeagleBone or BeagleBone Black using DC power adapter instead of USB power.

     

    Features

    • A 24-bit LCD expansion cape for the BeagleBone board family
    • 4-wire resistive touchscreen LCD modules:
      • 4.3” LCD: 18-bit, 480x272 resolution
    • Five switches (four for GPIOs & one for BOOT)
    • Two user defined LEDs
    • Full access to all the GPIOs via two 46-pin connectors (besides those already used by the BB-View)
    • Powered directly from BeagleBone boards, no external power supply required.
    • Provided with pre-compiled BSP image with QT Demo to help setup the BeagleBone board quickly and easily.
    • Works with BeagleBone & BeagleBone Black
    • Supporting TISDK and Angstrom image
    • Drivers and driver source code are provided along with BB-View

    Operational Parameters:

    • Dimensions: 69.04mm x 54.61mm
    • Operating Humidity: 20% ~ 90%
    • Power Supply: 5V (provided by BeagleBone board)
    • PCB Layers: 4

    Ships With

    • BB-View Cape Only [BeagleBone OR BeagleBone Black not included]
    • 4.3” Touchscreen LCD Module
    • Flexible FPC Cable
    • Quick Start Guide

    Blog Posts

    Discussions