Version 19
    MCU/MPU/DSP > Emulation & Debugging > Debuggers / Programmers >
    • Hardware Debugging Adapter for Cortex-M devices
    • Hardware Debugging Adapter for Cortex-M devices

    Overview

    CooCox CoLinkEx is a hardware debugging adapter which supports JTAG & SW debugging with ARM Cortex M devices in CooCox software and Keil RealView MDK.

    CoLinkEx use ARM standard 20 pin, 2.54mm SW/JTAG Interface. Most target board support this interface. The 10pin 2.54mm/2.0mm interface is also supported. You can use the interface to debug ARM Cortex M devices. CoLinkEx communicate and get power from PC through this Mini USB AB interface. When you Installed JP2, CoLinkEx will give the power supply to the target board. CoLinkEx provide 4 LEDs, They show the power status, error, connection, busy status of CoLinkEx.

    Note: If you want to use CoLinkEx with CoIDE 1.4.0(or higher), CoFlash 1.4.0(or higher), CoMDKPlugin 1.4.0(or higher), you need to upgrade the firmware and install CoLinkEx Driver 1.2.0 or 1.2.1 at first.

    Features

    • Supports Cortex M devices
    • Supports SW debugging
    • Supports JTAG debugging
    • Supports CoFlash, CoIDE, MDK and IAR

    Ships With

    • One Debug Adapter:CoLinkEx _V10
    • Two Jumper Caps (Height: 5mm each)
    • One USB Cable (Length: 80cm)
    • One Flat Cable (Length: 20cm)
    • One Plastics Package Box (50*140*25mm)
    • One CD-ROM
    • Documents (CoLinkEx user manual & Packing List)

    FAQs

    +
    -
    How many manufacturers devices can it support?
    Atmel ATSAM3U Series, Energy Micro EFM32 Series, TI LM3S Series, Nuvoton Numicro Series, NXP LPC17xx LPC13xx LPC12xx LPC11xx Series,ST STM32F10x STM32F4x Series, Holtek HT32 Series
    +
    -
    Does the kit come with accessories?
    USB Cable, Flat Cable, CD ROM, User Manual
    +
    -
    What JTAG Facilities does it have?
    CoLinkEx uses both ARM 20 pin and 10 pin 2.54mm standard interfaces
    +
    -
    Can I power my target board also?
    CoLInkEx can be powered from the PC via it's Mini USB AB Interface, however if you fit JP2 on the board, CoLInkEx will power a target board.
    +
    -
    I want to use the free tools, do I need to know anything specific about this?
    If you want to use CoLinkEx with CoIDE 1.4.0(or higher), CoFlash 1.4.0(or higher), CoMDKPlugin 1.4.0(or higher), you need to upgrade the firmware and install CoLinkEx Driver 1.2.0 or 1.2.1 at first.

    Blog Posts

    Discussions