Version 19
    MCU/MPU/DSP > Emulation & Debugging > JTAG Emulators >
    J-Link EDU
    Technical Docs

    Overview

    J-LINK EDU is identical to J-Link BASE and offers the same functionality. It has been designed to allow students and educational facilities as well as hobbyists access to top of the line debug probe technology.

    Features

    • Direct download into flash memory of most popular microcontrollers supported
    • Supported CPUs: Any ARM7/9/11, Cortex-A5/A8/A9, Cortex-M0/M1/M3/M4, Cortex-R4, RX100/RX200/RX610/RX621/RX62N/RX62T/RX630/RX631/RX63N
    • Download speed up to 1 MByte/second
    • Supports unlimited breakpoints in flash memory!
    • Setting breakpoints in external flash memory of Cortex-M systems is possible with J-Link's Unlimited Flash Breakpoints technology only!
    • Supported by all major IDEs
    • Free software updates, 1 year of support
    • Supports concurrent access to CPU by multiple applications
    • Crossplatform support (runs on Windows, Linux, Mac OS X)
    • Intelligence in the emulator firmware
    • Remote Server included. Allows using J-Link remotely via TCP/IP
    • GDBServer included
    • Production flash programming software (J-Flash) available
    • Software Developer Kit (SDK) available
    • Supports multiple target interfaces: JTAG, SWD
    • Supports SWV/SWO (Serial Wire Viewer / Serial wire output)
    • Wide target voltage range: 1.2V - 3.3V, 5V tolerant
    • Supports JTAG chains with multiple devices
    • Embedded Trace Buffer (ETB) support
    • Various target adapters available, including optical isolation adapter.
    • RDI / RDDI interface DLL available.
    • Fully plug and play compatible
    • No power supply required, powered through USB
    • Support for adaptive clocking
    • All JTAG signals can be monitored, target voltage can be measured
    • Target power supply: J-Link can supply up to 300 mA to target with overload protection

    Ships With

    • J-Link EDU
    • 20-pin, 0.1" ribbon cable
    • USB cable (A to B)

    License

    • Licensing: J-Link EDU may only be used for non-commercial purposes.
    • J-Link EDU does not include support. However you may submit your question to the SEGGER forum.

    Blog Posts

    Discussions