Version 18
    MCU/MPU/DSP > Development Platforms & Kits > Primary Platforms >
    • Tiva C Series TM4C1294 Connected LaunchPad low-cost evaluation platform for ARM® Cortex-M4-based microcontrollers

    Overview

    The Tiva™ C Series TM4C1294 Connected LaunchPad Evaluation Board is a low-cost evaluation platform for ARM® Cortex-M4-based microcontrollers. The Connected LaunchPad design highlights the TM4C1294NCPDTmicrocontroller with its on-chip 10/100 Ethernet MAC and PHY, USB 2.0, hibernation module, motion control pulse-width modulation and a multitude of simultaneous serial connectivity.

    Features

    • TM4C1294NCPDT MCU: 120MHz 32-bit ARM Cortex-M4 CPU with floating point, 1MB Flash, 256KB SRAM, 6KB EEPROM, Integrated 10/100 Ethernet MAC PHY, data protection hardware, 8x 32-bit timers, dual 12-bit 2MSPS ADCs, motion control PWMs, USB H/D/O, and many additional serial communication interfaces
    • Dual, stackable BoosterPack XL connection sites
    • Cloud-based, Exosite QuickStart Application
    • TivaWare 2.1
    • On-board, in-circuit debug interface (ICDI)
    • Multiple development tool chain support: CCS, Keil, IAR, Mentor & GCC

    Ships With

    • Tiva C Series Connected LaunchPad evaluation board (EK-TM4C1294XL PCBA w/MCU)
    • Retractable Ethernet cable
    • USB debug cable
    • Read Me First instructions
    • Free EK-TM4C1294XL TivaWare for C Series software downloads

    Blog Posts

    Discussions