Version 125
          

    The NXP Freedom platform is an ultra-low-cost development platform featuring the Kinetis series of microcontrollers, which are based on ARM Cortex-M0 and Cortex-M4 cores. Features include easy access to MCU I/Os, low-power operation, and a built-in debug interface called OpenSDA for drag-and-drop flash programming, serial communication, and debug run-control, all over a simple USB cable. And it's in a conveniently small form factor that is compatible with Arduino™ accessory shields, allowing for limitless possibilities that fit in the palm of your hand. The Freedom platform is also supported by a wide range of NXP and third-party enablement software, so you spend less time initializing, and more time creating. It's the freedom to do more.

    Kinetis K based series

    Kinetis K series MCUs are based on the high performance ARM Cortex-M4 core. The K series includes hundreds of products, spanning from 32 KB of flash up to 2 MB, along with a broad range of peripheral combinations for measurement and control, connectivity and security.

    Kinetis L based series

    Kinetis L series MCUs combine the enhanced energy efficiency, performance and debug features of the new 32-bit ARM Cortex-M0 core with the scalability, feature integration and enablement of the Kinetis MCU portfolio. Available with multiple flash memory options and a rich selection of analog, connectivity and HMI peripherals,

                                                                                        
    Manufacturer & Part NumberPrice & Availability

    FRDM-KL43Z
    Buy NowBuy Now | Learn More

    FRDM-KL27Z
    Buy NowBuy Now | Learn More

    FRDM-KL46Z
    Buy NowBuy Now | Learn More

    FRDM-KL26Z
    Buy NowBuy Now | Learn More

    FRDM-KL25Z BASIC KIT
    Buy NowBuy Now | Learn More

    FRDM-KL25Z MOTOR SHIELD KIT
    Buy NowBuy Now | Learn More

    FRDMKL25Z PROTO BUNDLE
    Buy NowBuy Now | Learn More

    FRDM-KL25Z PROTO SHIELD KIT
    Buy NowBuy Now | Learn More

    FRDM-KL25Z WIFI SHIELD KIT
    Buy NowBuy Now | Learn More

    FRDMKL25Z-MOT-CNTRL-BUNDLE
    Buy NowBuy Now | Learn More

    FRDMKL25Z-WIFI-BUNDLE
    Buy NowBuy Now | Learn More

    FRDM-KL02Z
    Buy NowBuy Now | Learn More

    Kinetis E based series

    Kinetis E series MCUs target applications in electrically noisy environments that require a high amount of EMI robustness, lower pin counts, which are cost sensitive, and may have the need for various motor control applications. It features a 6 channel 16-bit Flextimer optimized for motor control with sync to ADC via PDB and up to 8 high drive pins with each supporting 20mA.

    Sensor and Analog Add-on/Companion boards

    Those extension boards are compatible with Freedom Kinetis boards extending their sensing and analog capabilities

    Kinetis KEA based series

    Kinetis EA series of 32-bit ARM® Cortex® MCUs are targeted for a wide range of automotive and industrial applications requiring the highest level of quality and longevity support. The KEA series features excellent EMC/ESD performance, high temperature operation and low radiated emissions.

                      
    Manufacturer & Part NumberPrice & Availability

    FRDM-KEAZ
    Learn More

    Kinetis V based series

    Kinetis V Series MCUs are based upon the ARM® Cortex®-M0 , Cortex-M4 and Cortex-M7 cores and are designed for a wide range of BLDC, PMSM and ACIM motor control and digital power conversion applications

    Kinetis W based Series

    The Kinetis W series integrates class-leading sub-1 GHz and 2.4 GHz RF transceivers with ARM Cortex cores, providing robust feature sets for reliable, secure and low-power embedded wireless solutions.

                      
    Manufacturer & Part NumberPrice & Availability

    FRDM-KW40Z
    Buy NowBuy Now | Learn More

    Specialized Motor Control Add-on/Companion boards

    A series of dual H-Bridge expansion boards designed for use with FRDM-KL25Z (can be used with FRDM and Arduino) .

    Sensor Toolbox breakout board with FXOS8700C and FXAS21002C

                      
    Manufacturer & Part NumberPrice & Availability

    BRKT-STBC-AGM01
    Buy NowBuy Now | Learn More
                
    Manufacturer & Part NumberPrice & Availability