Version 18
    MCU/MPU/DSP > Development Platforms & Kits > Primary Platforms >
    • ARM mbed LPC1768 Demo Board
    • ARM mbed LPC1768 Demo Board
    • ARM mbed LPC1768 Demo Board

    Overview

    ARMS's mbed LPC1768 Board lets you get up-and-running quickly in evaluating the superior performance and capability of the LPC1768. The LPC1768 is developed with an extensive set of peripherals that allow for a broad array of designs and applications.

    The ARM LPC1768 Board allows you to quickly and easily evaluate the LPC176x family of microcontrollers. The microcontroller, board and accompanying features make it a great starting point for your next Cortex-M3 project. It is populated with the LPC1768 to demonstrate LPC176x features, the LPC1768 board allows the evaluation of the high level integration and low power consumption of the LPC1768.

    The LPC1768 is a Cortex-M3 microcontroller for embedded applications featuring a high level of integration and low power consumption at frequencies of 100 MHz. Features include 512 kB of flash memory, 64 kB of data memory, Ethernet MAC, USB Device/Host/OTG, 8-channel DMA controller, 4 UARTs, 2 CAN channels, 3 SSP/SPI, 3 I2C, I2S, 8-channel 12-bit ADC, 10-bit DAC, motor control PWM, Quadrature Encoder interface, 4 general purpose timers, 6-output general purpose PWM, ultra-low power Real-Time Clock with separate battery supply, and up to 70 general purpose I/O pins.

    Features

    • Convenient form-factor: 40-pin DIP, 0.1-inch pitch
    • Drag-and-drop programming, with the board represented as a USB drive
    • Best-in-class Cortex-M3 hardware
      • 100 MHz ARM with 64 KB of SRAM, 512 KB of Flash
      • Ethernet, USB OTG
      • SPI, I2C, UART, CAN
      • GPIO, PWM, ADC, DAC
    • Easy-to-use online tools
      • Web-based C/C programming environment
      • Uses the ARM Real View compile engine
      • API-driven development using libraries with intuitive interfaces
      • Comprehensive help and online community

    Ships With

    • ARM mbed LPC1768 Board
    • USB connector cable
    • Setup Guide

    Blog Posts

    Discussions