Version 15
    MCU/MPU/DSP > Development Platforms & Kits > Single Board Computers >
    • SBC6000X Single Board Computer
    • SBC6000X Single Board Computer

    Overview

    Embest SBC6000X is an embedded single board computer using Atmel’s AT91SAM9261S microcontroller with low power and high reliability. The board is a compact board with various peripheral interfaces including USB Host/Device, Ethernet, LCD/Touch Screen, Serial ports, Keyboard, Audio, SPI, SD and BUS. It features an extended precise RTC and RS485 with isolation. It’s peripheral interfaces features ESD protection. The board is capable of supporting both Windows CE 6.0 and Linux 2.6.24 OS and Embest provides BSP package, user manual and some other tools and documents to help the users better understand this board. Microsoft EVC or the provided linux tool chain can be used to speed the development and subsequently your time to market.

    The SBC6000X has various industrial Bus interfaces which can work stably between -10°C ~70°C or in any rigorous environment. Some fields have high requirements for communication, such as industrial field control, intelligent instrument, industrial control terminal and car electronics.

    The Atmel’ AT91SAM9261S processor is an ARM926EJ-S based high-performance 32-bit RISC Microcontroller with 16K byte instruction and 16K byte data cache memories; it is pin-to-pin compatible with the AT91SAM9261. It has additional 32K Bytes ROM, 16K Bytes SRAM embedded memories and can operate at 210 MIPS with a 190 MHz clock. Its extensive peripheral set includes USB 2.0, External Bus Interface, LCD Controller, Bus Matrix, System Controller, Reset Controller, Shutdown Controller, Clock Generator, Power Management Controller, Advanced Interrupt Controller, Debug Unit, Periodic Interval Timer, Watchdog Timer, Real-Time Timer, Three 32-bit PIO Controllers, Nineteen Peripheral DMA Channels (PDC), Multimedia Card Interface (MCI), Three Synchronous Serial Controllers (SSC), Three Universal Synchronous/Asynchronous Receiver Transmitters (USART), Two Master/Slave Serial Peripheral Interface (SPI), One Three-channel 16-bit Timer/Counters (TC), Two-wire Interface (TWI), IEEE 1149.1 JTAG Boundary Scan.

    Key Applications: Home Entertainment, Industrial Automation, Metering, Mobile Electronics

    Features

    • Dimensions: 106.5mm x 94mm
    • Power supply: 12V
    • Working temperature: -10~70°C
    • Power output interface: 5V and Vin (±5%)
    • Processor: Atmel AT91SAM9261S (ARM926EJ-S core with MMU capable of 200MHz operation)
    • 64Mbyte SDRAM (2*16-bit, support up to 128Mbyte)
    • 128Mbyte Nand Flash (support up to 256Mbyte, bootable)
    • 4/8Mbyte Data Flash (Reserved for soldering, bootable, multiplex with SD/MMC interface)
    • 2Kbit EEPROM
    • 10M/100M Ethernet port (DM9000)
    • 3 serial ports (COM0: 3-wire Debug serial port, COM1: 5-wire RS232/TTL serial port, COM2: 5-wire RS232/TTL/RS485 serial port)
    • 2 USB2.0 full-speed (12 Mbits/S) Host ports
    • 1 USB2.0 full-speed (12Mbits/S) Device port
    • 1 SPI interface
    • 1 2*20-pin LCD interface
    • Touch screen (4-channel 12-bit ADC)
    • Audio Input/Output Jacks
    • RTC (battery backed)
    • Buzzer
    • SD card socket
    • LED (CPU working station indicator)
    • 3 Buttons (two for user defined, one for Reset)
    • Power switch
    • 4*4 keyboard interface
    • 16 GPIOs (10 from CPU, 6 from extension)
    • BUS interface (with buffer)

    Ships With

    • One SBC6000X board
    • One Serial cable
    • One net cable
    • One USB cable
    • One 12V power adapter
    • One 4.3’’LCD
    • Documents (user manual, schematic drawing in PDF format, Datasheet)
    • Linux 2.6.30 BSP
    • WinCE 6.0 BSP

    Blog Posts

    Discussions