Version 17
    MCU/MPU/DSP > Development Platforms & Kits > Primary Platforms >
    • AM335x Starter Kit
    • AM335x Starter Kit
    • AM335x Starter Kit

    Overview

    The AM335x Starter Kit (EVM-SK) provides a stable and affordable platform to quickly start evaluation of Sitara™ ARM® Cortex™-A8 AM335x Processors (AM3352, AM3354, AM3356, AM3358) and accelerate development for smart appliance, industrial and networking applications. It is a low-cost development platform based on the ARM Cortex-A8 processor that is integrated with options such as Dual Gigabit Ethernet, DDR3 and LCD touch screen.

    At speeds up to 720 MHZ, the AM335x Starter Kit accelerates designs with a ready-for-production hardware and software platform. This "best value" board offers the ability to quickly evaluate the features of the processor and accompanying TI components, taking the guess work out of the hardware design and allowing both experienced and novice designers to focus on product differentiation such as advanced graphics and connectivity.

    TI’s AM335x Starter Kit is a feature-packed compact design with an optimized bill of materials (BOM). Support for TI's Free Linux, Android and StarterWare software.

    Features

    Hardware

    • 256MB DDR3
    • 4.3” Touch-screen LCD

    Connectivity

    • Dual Gigabit Ethernet Ports with integrated switch

    Peripherals

    • USB
    • USB-UART
    • USB-XDS100 Emulator Android navigation buttons
    • User configured LEDs
    • Audio Out

    Ships With

    • AM335x Starter Kit

    Blog Posts

    Discussions