Version 18
    Analog Demo Boards > Sensing > Accelerometer >
    • Breakout Board for ADIS16209 Dual-Axis Digital Inclinometer and Accelerometer
    • Breakout Board for ADIS16209 Dual-Axis Digital Inclinometer and Accelerometer

    Overview

    The ADIS16209/PCBZ is a breakout boad that provides ADIS16209CCCZ and interface PCB to simplify the process of "prototyping" during the early stages of system design and evaluation. The ADIS16209CCCZis a fully-calibrated, digital MEMS inclinometer, which provides a serial peripheral interface (SPI) for all digital communications. It is in a 16-lead, LGA package that minimizes board space but does not support typical prototype soldering processes. The interface PCB provides access to the ADIS16209CCCZ, using dual-row, 12-pin connectors, which supports standard ribbon cable systems and hand-soldering connection techniques.

    The ADIS16209/PCBZs are simple evaluation boards that provide convenient access to the ADIS16209 High Accuracy, Dual-Axis Digital Inclinometer and Accelerometer, using a standard 2 mm, 2×6, connector interface. These connectors can be accessed using a variety of cable options, including standard 1 mm ribbon cables.

    The ADIS16209/PCBZ is designed to be evaluated in an existing digital platform (such as MCU, DSP, FPGA, PLD) or as part of the ADISEVAL system. Four mounting holes (sized for 2-56 or 2 mm screws) have been provided to secure the board during evaluation.

    Key Applications: Platform control, stabilization, and alignment, Tilt sensing, inclinometers, leveling, Motion/position measurement, Monitor/alarm devices (security, medical, safety), Navigation

    Features

    Features of ADIS16209

    • Dual-mode inclinometer system
      • Dual-axis, horizontal operation, ±90°
      • Single-axis, vertical operation, ±180°
    • High accuracy, 0.1°
    • Digital inclination data, 0.025° resolution
    • Digital acceleration data, 0.244 mg resolution
    • ±1.7 g accelerometer measurement range
    • Digital temperature sensor output
    • Digitally controlled bias calibration
    • Digitally controlled sample rate
    • Digitally controlled frequency response
    • Dual alarm settings with rate/threshold limits
    • Auxiliary digital I/O
    • Digitally activated self-test
    • Digitally activated low power mode
    • SPI-compatible serial interface
    • Auxiliary 12-bit ADC input and DAC output
    • Single-supply operation: 3.0 V to 3.6 V
    • 3500 g powered shock survivability

     

    Ships With

    • ADIS16209/PCB Breakout Board

    Blog Posts

    Discussions