Version 27
    MCU/MPU/DSP > Development Platforms & Kits > Daughter / Add-on boards >
    4.3'' TFT-LCD module with a 16/24-bit RGB parallel conversion board based on TSC2046

    Overview

    The LCD8000-43T-EX1 assembly is a TFT-LCD module with a 16/24-bit RGB parallel conversion board (LCD-Ex). The conversion board is integrates a TSC2046 chip for touch function and a 3.3V regulation chip with capability to implement I2C control and PWM backlight control. It supports 16-bit and 24-bit driving modes for LCD displays, as well as connecting SPI 4-wire resistive touch-screen.

    Features

    LCD8000-43T-EX1 features:

    • Assembly with LCD-Ex conversion board allows for direct attachment use with the RIoTboard.
    • Assembly with LCD-Ex conversion board allows for direct attachment and use with the Atmel SAMA5D3 Xplained board.

    Ships With

    • LCD-Ex Expansion Board
    • 4.3” Touchscreen LCD Module with 50-pin FPC Cabe

    Blog Posts

    Discussions