Version 21
    MCU/MPU/DSP > Development Platforms & Kits > Daughter / Add-on boards >
    5-megapixel USB Digital Camera Module

    Overview

    CAM8200-U is a 5-megapixel USB digital camera module designed by Embest Technology and featured with automatic focus, white balance, exposure control and gain control. It is currently compatible with the NXP i.MX 6 processors-based evaluation boards from Embest including RIoTboard and MarS Board.

    CAM8200-U can also work with PCs installed with Windows 2000\Windows XP\Windows 7 system (the driver required will be installed automatically under Windows systems). CAM8200-U implements image capture by working with an evaluation board to which the module is connected through a mini USB cable.

     

    Features

    • Product Dimensions: 43mm×43mm×5.88mm
    • Operating Temperature: -20 degC ~ 70 degC
    • Operating Temperature for Stable Imaging: 0 degC ~ 50 degC
    • Focus: Auto
    • Object Distance: 30cm ~
    • Resolution: 600LW/PH (Center)
    • Interface: USB 2.0
    • Power Consumption: 150mW (VGA), 200 mW (QSXGA)
    • Active Array Size: 2592×1944
    • Pixel Size: 1.4μm×1.4μm
    • Max Frame Rate: 15 fps (QSXGA)
    • AGC/AEC/White Balance: Auto
    • Compatible Boards: MarS Board, RIoTboard (can also work with a PC installed with Windows 2000\Windows XP\Windows 7)

    Ships With

    • CAM8200-U Module×1
    • Mini USB Cable×1

    FAQs

    +
    -
    Which SBC boards support cam8200-u ?
    At present Riotboard, Marsboard & Sabrelite are officially supported.
    +
    -
    Any chances of integrating support to other SBC ?
    The UVC drivers can be ported to other boards to add support to other SBCs.
    +
    -
    What OS are supported ?
    Android, Ubuntu & Yocto releases by Element14 supports this camera.

    Blog Posts

    Discussions