Version 15
    Analog Demo Boards > Data Conversion > Digital to Analog Converter >
    • Evaluation Board for the AD5780 Voltage Output DAC
    • Evaluation Board for the AD5780 Voltage Output DAC

    Overview

    The Analog Devices EVAL-AD5780SDZ is a full-featured evaluation board, designed to allow the user to easily evaluate all features of the AD5780 voltage output, 18-bit digital-to-analog converter (DAC). The AD5780 pins are accessible at on-board connectors for external connection.

    The board can be controlled by two means: via the on-board connector (J3), or via the system development platform connector (J4). The SDP-B Controller Board (EVAL-SDP-CB1Z) allows the evaluation board to be controlled through the USB port of a Windows XP - (SP2 or later) or Vista-based (32-bit) PC using the AD5780 evaluation software.

    The AD5780 is a high precision, 18-bit DAC with integrated precision reference buffer amplifiers designed to meet the requirements of precision control applications. The output range of the AD5780 is configured by two reference voltage inputs. The device is specified to operate with a dual power supply of up to 33 V.

    Note : The EVAL-AD5780SDZ board only operates with the EVAL-SDP-CB1Z development board.

    Key Applications: Medical instrumentation, Test and measurement, Industrial control, Scientific and aerospace instrumentation, Data acquisition systems, Digital gain and offset adjustment, Power supply control

     

    Features

    • Full-featured evaluation board for the AD5780
    • Link options
    • PC control in conjunction with Analog Devices, Inc., system development platform
    • PC software for control

     

    Ships With

    • Evaluation Board

    Blog Posts

    Discussions