Version 18
    Analog Demo Boards > Accessories > Power supplies >
    • Breakout Board for ADIS16xxx IMU and gyroscope products
    • Breakout Board for ADIS16xxx IMU and gyroscope products

    Overview

    The ADIS16IMU1/PCBZ is a breakout board for many of the ADIS16xxx IMU and gyroscope products. It provides a series of tapped M2x0.4mm machine screw holes to support direct-mounting with several different package styles, along with a 16-pin, dual-row, 2mm connect interface that supports simple connection with remote processor boards, using up to 12 inches of a 1mm ribbon cable. The ADIS16IMU1/PCBZ serves as a partial replacement for several obsoleted evaluation tool.

    The ADIS1613x, ADIS1636x, ADIS16375, ADIS16407 and ADIS1648x IMU products all use a 24-pin, dual-row, 1mm connector for their electrical interface. The mating connector for their interface supports surface-mount solder attachment but does not support direct attachment with ribbon cables. For those who are would like to connect these IMU and gyroscope products to an existing processor board, using a ribbon cable, the ADIS16IMU1/PCB provides a simple connector translation for this purpose.

    Key Applications: Platform stabilization and control, Navigation, Robotics

    Features

    Enables connection to the following products with a 16-conductor, 1mm ribbon cable:

    • ADIS16133BMLZ, ADIS16135BMLZ, ADIS16136AMLZ
    • ADIS16300/PCBZ, ADIS16305/PCBZ
    • ADIS16334/PCBZ
    • ADIS16362BMLZ, ADIS16364BMLZ, ADIS16365BMLZ, ADIS16367BMLZ
    • ADIS16375BMLZ
    • ADIS16405BMLZ, ADIS16407BMLZ
    • ADIS16445/PCBZ, ADIS16448/PCBZ
    • ADIS16480AMLZ, ADIS16485AMLZ, ADIS16488AMLZ

    The ADIS16IMU1/PCBZ serves as a partial replacement for several obsoleted evaluation tool. Please see the following list.

    • Replace ADIS16133/PCBZ with (1) ADIS16IMU1/PCBZ and (1) ADIS16133BMLZ.
    • Replace ADIS16135/PCBZ with (1) ADIS16IMU1/PCBZ and (1) ADIS16135BMLZ.
    • Replace ADIS16136/PCBZ with (1) ADIS16IMU1/PCBZ and (1) ADIS16136AMLZ.
    • Replace ADIS16137/PCBZ with (1) ADIS16IMU1/PCBZ and (1) ADIS16137AMLZ.
    • Replace ADIS16362/PCBZ with (1) ADIS16IMU1/PCBZ and (1) ADIS16362BMLZ
    • Replace ADIS16364/PCBZ with (1) ADIS16IMU1/PCBZ and (1) ADIS16364BMLZ
    • Replace ADIS16365/PCBZ with (1) ADIS16IMU1/PCBZ and (1) ADIS16365BMLZ
    • Replace ADIS16367/PCBZ with (1) ADIS16IMU1/PCBZ and (1) ADIS16367BMLZ
    • Replace ADIS16375/PCBZ with (1) ADIS16IMU1/PCBZ and (1) ADIS16375BMLZ.
    • Replace ADIS16405/PCBZ with (1) ADIS16IMU1/PCBZ and (1) ADIS16405BMLZ
    • Replace ADIS16407/PCBZ with (1) ADIS16IMU1/PCBZ and (1) ADIS16407BMLZ
    • Replace ADIS16480/PCBZ with (1) ADIS16IMU1/PCBZ and (1) ADIS16480AMLZ.
    • Replace ADIS16485/PCBZ with (1) ADIS16IMU1/PCBZ and (1) ADIS16485AMLZ.
    • Replace ADIS16488/PCBZ with (1) ADIS16IMU1/PCBZ and (1) ADIS16488AMLZ.

    NOTE: In some cases, the ADIS16IMU1/PCB will not be the same interface PCB that came with the older parts, but it provides the same basic function.

    Ships With

    • ADIS16IMU1/PCBZ Breakout Board

    Blog Posts

    Discussions