Version 18
    Analog Demo Boards > Motor Control > Three Phase BLDC Motor Driver >
    Evaluation Module for DRV8308 - Three Phase Pre-Driver with Dual Current Shunt Amplifiers

    Overview

    The three-phase brushless motor pre-driver DRV8308 drives sensored brushless DC and brushless AC (BLAC) - often referred to as permanent magnet synchronous (PMSM). Aimed at 12V and 24V motors, this configurable pre-driver features an integrated digital speed loop with advanced commutation timing and control.

    The DRV8308EVM (evaluation module) serves as a user-friendly evaluation kit that allows users to control the DRV8308 and motors through a Windows graphical user interface. The EVM is a high-performance, power-efficient, cost-effective platform that speeds development for quicker time to market. Applications include pumps, industrial equipment, currency counters, and printers.

    Features

    • Easy to use hardware and Windows GUI
    • The included motor gets you spinning fast!
    • Jumper configuration for Hall power and signal type, and SPI/EEPROM modes
    • Connections to the on-board MCU can be disconnected for external control
    • Supports 8.5V to 32V and 5A power. Current can be increased by changing RSENSE
    • TI NexFET power stage supports 8A continuous

    Ships With

    • DRV8308EVM main PCB
    • TelcoMotion motor
    • Micro USB cable

    Blog Posts

    Discussions