Version 52
          

     

    Freescale introduces the revolutionary Kinetis EA series of microcontrollers based on the ARM Cortex-M0+ core, suitable for automotive applications (AEC-Q100). Designed for harsh industrial and automotive environments, the Kinetis EA series features the powerful 48MHz, 32-bit ARM Cortex-M0+ core, combining three critical design pillars: high performance, ultra-low power, and extremely robust operation, even in the most challenging environments.

    FREESCALE KINETIS EA FEATURES        
    • 32bit M0+ 48MHz high performance & low power
    • 8K to 128K embedded flash, pin to pin compatible
    • AECQ100 qualified, -40C to 125C
    • Enhanced ESD/EMC (6kV)
    • Communication: CAN, LIN(SCI), SPI, IIC
    • Automotive & Industrial IPs: 12-bit ADC, ACMP, Timers (FTM, PWM, PIT, PWT, RTC)
    • External OSC + internal ICS for clock
    • System functions: LVD, WDG, CRC, LP modes
    • Vdd = 2.7 - 5.5V, 3.3V or 5V convenience
    Watch the video >>
               
    CONCEPT TO PROTOTYPE IN 24 HOURS

    Leverage a generous suite of hardware and software development tools, reference design hardware, and sample code, including:
    • Freescale KEA StarterTRAK Development Kits
    • Reference Design Boards: 3-phase Sensorless BLDC Motor Control, Light Control Module and Green Auto Network for Gateway Functionality
    • IDE Debugger / Compiler: CodeWarrior 10.6, IAR, Keil, Cosmic
    • Drivers (CAN, LIN, Flash)
    • Libraries for BLDC Motor Control
    • Automotive Math and Motor Control Library for Cortex M0+
    • Motor Control Application Tuning (MCAT) tool
    • Demonstration Labs for ADC, UART, Flex Timer, and Keyboard Interrupt
    • Software Packages for Industrial and Automotive Applications
    • Operating Systems (MQX™ Lite RTOS, AUTOSAR)
    • Schematics, Application Notes, and Technical Documentation
    • Freescale Enablement Tools
                
    Manufacturer & Part NumberPrice & Availability