SHT11 Click

Version 29
    Part Number: MIKROE-949
    Manufacturer: MIKROELEKTRONIKA
    Product Title: MIKROELEKTRONIKA - MIKROE-949 - SHT11 CLICK BOARD, TEMP & HUMIDITY BOARD

    Price: $21.96 from Newark. 12 in stock
    Price: £18.2 from Farnell. 17 in stock


    Short Description: SHT11 Click is an accessory board in mikroBus™ form factor. It includes a digital humidity and temperature sensor SHT11. A unique capacitive sensor element is used to measure relative humidity while the temperature is measured by a band-gap sensor. S ...
    > > >
    • Temperature can be represented in 12-bit or 14-bit format in operating range from -40 to 100°C with accuracy of /-0.5°C at room temperature.
    • Humidity can be represented in 8-bit or 12-bit resolution with /-3% accuracy.
    • Typical standby, 400nA max.
    • Ready-to-use examples save development time.
    • mikroBUS™ form factor enables easy integration.
    • Supported in all mikroElektronika compilers.
    • Ready-to-use examples save development time
    • Temperature and Humidity sensor in one board.

    SHT11 Click is an accessory board in mikroBus™ form factor. It includes a digital humidity and temperature sensor SHT11. A unique capacitive sensor element is used to measure relative humidity while the temperature is measured by a band-gap sensor. Serial I2C interface and factory calibration, allow easy and fast system integration. Board is set to use 3.3V power supply by default. Solder PWR SEL SMD jumper to 5V position if used with 5V systems.

    mikroBUS™ is specially designed pinout standard with SPI, I2C, Analog, UART, Interrupt, PWM, Reset and Power supply pins.

    Applications: Board is convenient for high-speed precise humidity and temperature measurement devices.

    How do we use this board to operate at 5V?

    Is SHT11 Click compatible with Riot board?

    Is there any specific IC in SHT11 Click board to sense temperature and Humidity? If no, how does it sense them?

    Does it support SPI?

    Can i use the SHT11 code for Sama5d3_xplained given in element14 community with Sama5d4_xplained?